Samtec APA-316-G-J
| Manufacturer | |
| MPN | APA-316-G-J |
| LCSC Part # | C6741556 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 16P Gold Phosphor bronze 2.54mm Through Hole Headers, Specialty Pin RoHS |
| Datasheet | Samtec APA-316-G-J |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Specialty Pin | |
| Manufacturer | Samtec | |
| Packaging | Through Hole | |
| Number of Positions | 16P | |
| Adaptation Package Type | - | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | - | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Specialty Pin | |
| Manufacturer | Samtec | |
| Packaging | Through Hole | |
| Number of Positions | 16P | |
| Adaptation Package Type | - |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | - | |
| Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.228 | $ 13.23 |
| 189+ | $ 5.2783 | $ 997.60 |
| 513+ | $ 5.1023 | $ 2617.48 |
| 999+ | $ 5.0144 | $ 5009.39 |
Standard Packaging27/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Specialty Pin | |
| Manufacturer | Samtec | |
| Packaging | Through Hole | |
| Number of Positions | 16P | |
| Adaptation Package Type | - | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | - | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Specialty Pin | |
| Manufacturer | Samtec | |
| Packaging | Through Hole | |
| Number of Positions | 16P | |
| Adaptation Package Type | - |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | - | |
| Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

