LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
Aimtec AMEL15-3S277HAVZ-B product image
Imágenes ilustrativas

Aimtec AMEL15-3S277HAVZ-B

Fabricante
N.º de pieza fab.
AMEL15-3S277HAVZ-B
Nº LCSC
C6740650
Emb.
-
Número de Cliente
Atrib. clave
AC DC Converters (Off-Board) RoHS
Hoja de DatosAimtec AMEL15-3S277HAVZ-B
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 6.6095$ 6.61
Encapsulado Estándar1/Full Box
¿Mejor precio por mayor cantidad?
$

Descripción

Traducción por IA

The AMEL15-277HAVZ series is an efficient 15W AC-DC power supply module that offers a commercial input voltage range of 85-305VAC, output voltage ranges from 3.3-24V, low power consumption, high efficiency, high reliability and safer isolation. This series has great operating temperatures, from -40°C to 85°C with full power up to 50°C and features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 3200,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series.

Características

Traducción por IA
  • Universal Input: 85 - 305VAC/100 - 430VDC
  • Operating Temp: -40°C to +85°C
  • High isolation voltage: 4000VAC
  • Low ripple & noise, 120mV(p-p), max.
  • Output short circuit, over-current, over-voltage protection
  • Low no-load power consumption of 0.1W
  • Certified: IEC/EN/UL 62368-1, EN61558-2-16:2009+A1:2013, EN61558-1:2005 / A1:2009 EN 60335.
  • Designed to meet: IEC/EN60601-1 (2xMOPP), IEC61558-2-16

Aplicaciones

Traducción por IA
  • grid power
  • instrumentation
  • industrial controls
  • communication
  • civil
  • medical applications