BOURNS PTV09A-2020F-B504
| Manufacturer | |
| MPN | PTV09A-2020F-B504 |
| LCSC Part # | C6738599 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 50mW Through Hole |
| Datasheet | BOURNS PTV09A-2020F-B504 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Power(Watts) | 50mW | |
| Number of Turns | 1 |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Power(Watts) | 50mW | |
| Number of Turns | 1 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.954 | $ 0.95 |
| 200+ | $ 0.382 | $ 76.40 |
| 500+ | $ 0.369 | $ 184.50 |
| 1,000+ | $ 0.3625 | $ 362.50 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Power(Watts) | 50mW | |
| Number of Turns | 1 |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Power(Watts) | 50mW | |
| Number of Turns | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

