Amphenol PT6KH-103A2020-PM
| Manufacturer | |
| MPN | PT6KH-103A2020-PM |
| LCSC Part # | C6738201 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 10kΩ 100mW Through Hole |
| Datasheet | Amphenol PT6KH-103A2020-PM |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 100mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 100mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6558 | $ 0.66 |
| 200+ | $ 0.2617 | $ 52.34 |
| 500+ | $ 0.2537 | $ 126.85 |
| 1,000+ | $ 0.2489 | $ 248.90 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 100mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 100mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PT6KV-103A2020 | Amphenol | Through Hole | 177 | $ 0.4963 | ||
| PT6KV-103A2020-PM | Amphenol | Through Hole | 15 | $ 1.0276 | ||
| PT6KH-103A2020 | Amphenol | Through Hole | 2 | $ 0.5002 | ||
| PT10LH01-103A2020-S | Amphenol | Through Hole | 568 | $ 1.1865 | ||
| PT10MV10-103A2020-S | Amphenol | Through Hole | 505 | $ 1.0495 | ||
| PT10LV10-103A2020-S | Amphenol | Through Hole | 378 | $ 0.8686 | ||
| PT10LV10-103A2020-PM-S | Amphenol | Through Hole | 64 | $ 1.2423 | ||
| PT10LH02-103A2020-S | Amphenol | Through Hole | 10 | $ 1.1778 | ||
| PT6KH-103A2020-P05 | Amphenol | Through Hole | 0 | $ 0.8294 | ||
| PT6MV-103A2020-E | Amphenol | Through Hole | 0 | $ 0.7351 | ||
| PT6MV-103A2020 | Amphenol | Through Hole | 0 | $ 0.6462 | ||
| PT6KH-103A2020-P04 | Amphenol | Through Hole | 0 | $ 0.9446 | ||
| PT10WV10-103A2020-9-NEPM-S | Amphenol | Through Hole | 0 | $ 1.2073 | ||
| PT10WV10-103A2020-3-NE-S | Amphenol | Through Hole | 0 | $ 0.9547 | ||
| PT10MH01-103A2020-E-PM-S | Amphenol | Through Hole | 0 | $ 0.541 | ||
| PT10MH02-103A2020-S | Amphenol | Through Hole | 0 | $ 0.5744 | ||
| PT10MV10-103A2020-PM-S | Amphenol | Through Hole | 0 | $ 0.7371 | ||
| PT10MV10-103A2020-E-S | Amphenol | Through Hole | 0 | $ 0.5813 | ||
| PT10LH01-103A2020-PM-S | Amphenol | Through Hole | 0 | $ 0.7084 | ||
| PT10LV05-103A2020-PF-S | Amphenol | Through Hole | 0 | $ 0.5215 |

