Samtec TW-08-12-L-D-700-215
| Manufacturer | |
| MPN | TW-08-12-L-D-700-215 |
| LCSC Part # | C6730717 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | Pin Header 16 Position 2mm Pitch Dual Row Through Hole |
| Datasheet | Samtec TW-08-12-L-D-700-215 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2mm | |
| Number of Pins | 16P | |
| Contact Plating | Gold | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Row Spacing | 2mm | |
| Color | Black | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2mm | |
| Number of Pins | 16P | |
| Contact Plating | Gold |
| Type | Description | |
|---|---|---|
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Row Spacing | 2mm | |
| Color | Black | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Insulator material: Black liquid crystal polymer
- Contact material: Phosphor bronze
- Plating: 50 microinches (1.27 μm) tin or gold over nickel
- Current rating: TW-SM 4.9A per pin (2 pins loaded); TW-TH 5.2A per pin (2 pins loaded)
- Operating temperature range: -55°C ~ +105°C (tin plating); -55°C ~ +125°C (gold plating)
- Lead-free solderable: Yes
- SMT pin coplanarity: 0.15mm (0.006 in) max
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.0664 | $ 11.07 |
| 200+ | $ 4.4158 | $ 883.16 |
| 500+ | $ 4.2682 | $ 2134.10 |
| 1,000+ | $ 4.1952 | $ 4195.20 |
Standard Packaging14/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2mm | |
| Number of Pins | 16P | |
| Contact Plating | Gold | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Row Spacing | 2mm | |
| Color | Black | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2mm | |
| Number of Pins | 16P | |
| Contact Plating | Gold |
| Type | Description | |
|---|---|---|
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Row Spacing | 2mm | |
| Color | Black | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Insulator material: Black liquid crystal polymer
- Contact material: Phosphor bronze
- Plating: 50 microinches (1.27 μm) tin or gold over nickel
- Current rating: TW-SM 4.9A per pin (2 pins loaded); TW-TH 5.2A per pin (2 pins loaded)
- Operating temperature range: -55°C ~ +105°C (tin plating); -55°C ~ +125°C (gold plating)
- Lead-free solderable: Yes
- SMT pin coplanarity: 0.15mm (0.006 in) max
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

