API Delevan PD54R-822M
| Manufacturer | |
| MPN | PD54R-822M |
| LCSC Part # | C6730441 |
| Packaging | SMD,5.7x5.1mm |
| Customer # | |
| Key Attributes | FIXED IND 8.2uH 1.5A 95mΩ SMD,5.7x5.1mm |
| Datasheet | API Delevan PD54R-822M |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,5.7x5.1mm | |
| Current Rating | 1.5A | |
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 95mΩ | |
| Current - Saturation(Isat) | 1.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,5.7x5.1mm | |
| Current Rating | 1.5A |
| Type | Description | |
|---|---|---|
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 95mΩ | |
| Current - Saturation(Isat) | 1.5A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.7929 | $ 5.79 |
| 200+ | $ 2.3118 | $ 462.36 |
| 500+ | $ 2.2345 | $ 1117.25 |
| 1,000+ | $ 2.1966 | $ 2196.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,5.7x5.1mm | |
| Current Rating | 1.5A | |
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 95mΩ | |
| Current - Saturation(Isat) | 1.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,5.7x5.1mm | |
| Current Rating | 1.5A |
| Type | Description | |
|---|---|---|
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 95mΩ | |
| Current - Saturation(Isat) | 1.5A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LPS5030-822MRC | Coilcraft | SMD,4.8x4.8mm | 1 | $ 1.3855 | ||
| SRP3020TA-8R2M | BOURNS | SMD,3.2x3.5mm | 48 | $ 1.2777 | ||
| NR5020-8R2M | zoomdo electronics | SMD,5x5mm | 2,500 | $0.0414 $0.0435 | ||
| PD73R-822M | API Delevan | SMD,7.7x6.9mm | 0 | $ 5.2566 | ||
| BPDR000606308R2M00 | Chilisin | SMD,5.7x5.7mm | 0 | $ 0.9573 | ||
| SBCP-47HY8R2B | KEMET | Through Hole,D=5mm | 0 | $ 0.5547 | ||
| PCHC320H-8R2M | Allied Components International | SMD,3.5x3.2mm | 0 | $ 3.0008 | ||
| PM5401.822NLT | PULSE | - | 0 | $ 0.5833 | ||
| PA5401.822NLT | PULSE | - | 0 | $ 0.5046 | ||
| CR5020-8R2M | Ceaiya | SMD,5x5mm | 0 | $0.0396 $0.044 |

