Whitman Controls P119G-3H-C52L-DIS
| Manufacturer | |
| MPN | P119G-3H-C52L-DIS |
| LCSC Part # | C6728630 |
| Packaging | - |
| Customer # | |
| Key Attributes | Pressure Sensors, Transducers - Industrial |
| Datasheet | Whitman Controls P119G-3H-C52L-DIS |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Whitman Controls | |
| Packaging | - | |
| Features | Dielectric isolation measurement |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Whitman Controls |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Dielectric isolation measurement |
Introduction
Whitman Controls' P119G zinc die-cast housing pressure switch is a low-cost version of the P117G, recommended for indoor OEM applications. It can be used as a pressure limit switch for X-ray tubes and CT scan tubes, and also serves as a safety switch across a wide range of applications. These switches feature a compact design, making them ideal for installations with limited mounting space. They are available with a 1/4-inch NPT cast fitting and offer multiple electrical interface options.
Features
- Zinc die-cast housing
- Setpoint options: factory preset, field adjustable, or both
- Wide operating temperature range
- Multiple electrical interface options available
- Available in SPDT or SPST types
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 277.8684 | $ 277.87 |
| 200+ | $ 110.8715 | $ 22174.30 |
| 500+ | $ 107.1669 | $ 53583.45 |
| 1,000+ | $ 105.3367 | $ 105336.70 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Whitman Controls | |
| Packaging | - | |
| Features | Dielectric isolation measurement |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Whitman Controls |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Dielectric isolation measurement |
Introduction
Whitman Controls' P119G zinc die-cast housing pressure switch is a low-cost version of the P117G, recommended for indoor OEM applications. It can be used as a pressure limit switch for X-ray tubes and CT scan tubes, and also serves as a safety switch across a wide range of applications. These switches feature a compact design, making them ideal for installations with limited mounting space. They are available with a 1/4-inch NPT cast fitting and offer multiple electrical interface options.
Features
- Zinc die-cast housing
- Setpoint options: factory preset, field adjustable, or both
- Wide operating temperature range
- Multiple electrical interface options available
- Available in SPDT or SPST types
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

