Amphenol TS23110C0000G
| Manufacturer | |
| MPN | TS23110C0000G |
| LCSC Part # | C6723784 |
| Packaging | P=3.5mm |
| Customer # | |
| Key Attributes | 1.5 10A 16~28 1x23P 23P -40℃~+115℃ 3.5mm Male Plug Black 23 Screw 1 P=3.5mm Headers, Plugs and Sockets RoHS |
| Datasheet | Amphenol TS23110C0000G |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | P=3.5mm | |
| Wire Gauge - mm2 | 1.5 | |
| Current Rating | 10A | |
| Wire Gauge - AWG | 16~28 | |
| Number of Positions or Pins | 1x23P | |
| Number of Pins | 23P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+115℃ | |
| Pitch | 3.5mm | |
| Connector Type | Male Plug | |
| Color | Black | |
| Number of PINs Per Row | 23 | |
| Termination Style | Screw | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | P=3.5mm | |
| Wire Gauge - mm2 | 1.5 | |
| Current Rating | 10A | |
| Wire Gauge - AWG | 16~28 | |
| Number of Positions or Pins | 1x23P | |
| Number of Pins | 23P |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+115℃ | |
| Pitch | 3.5mm | |
| Connector Type | Male Plug | |
| Color | Black | |
| Number of PINs Per Row | 23 | |
| Termination Style | Screw | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.4826 | $ 9.48 |
| 200+ | $ 3.7843 | $ 756.86 |
| 500+ | $ 3.657 | $ 1828.50 |
| 1,000+ | $ 3.5948 | $ 3594.80 |
Standard Packaging3015/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | P=3.5mm | |
| Wire Gauge - mm2 | 1.5 | |
| Current Rating | 10A | |
| Wire Gauge - AWG | 16~28 | |
| Number of Positions or Pins | 1x23P | |
| Number of Pins | 23P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+115℃ | |
| Pitch | 3.5mm | |
| Connector Type | Male Plug | |
| Color | Black | |
| Number of PINs Per Row | 23 | |
| Termination Style | Screw | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | P=3.5mm | |
| Wire Gauge - mm2 | 1.5 | |
| Current Rating | 10A | |
| Wire Gauge - AWG | 16~28 | |
| Number of Positions or Pins | 1x23P | |
| Number of Pins | 23P |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+115℃ | |
| Pitch | 3.5mm | |
| Connector Type | Male Plug | |
| Color | Black | |
| Number of PINs Per Row | 23 | |
| Termination Style | Screw | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

