LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TC74LCX16245ELF product image
  • TC74LCX16245ELF thumbnail 1
  • TC74LCX16245ELF thumbnail 2
  • TC74LCX16245ELF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TC74LCX16245ELF

Manufacturer
MPN
TC74LCX16245ELF
LCSC Part #
C6716802
Packaging
TSSOP-48
Customer #
Key Attributes
2V~3.6V 8 2 1.5ns@3.3V,50pF TSSOP-48 Buffers, Drivers, Receivers, Transceivers RoHS
DatasheetTOSHIBA TC74LCX16245ELF
Alternative Parts3
In-Stock: 42
42 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6733$ 1.67
10+$ 1.6372$ 16.37
30+$ 1.6126$ 48.38
100+$ 1.5881$ 158.81
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTOSHIBA
PackagingTSSOP-48
Input type-
Voltage - Supply2V~3.6V
Output TypeTri-State
Operating Temperature-40℃~+85℃
Quiescent Supply Current20uA
Current - Output High(IOH)24mA
Series74LCX
Current - Output Low(IOL)24mA
Number of Bits per Element8
Channel TypeBidirectional
FeaturesOutput enable;Power-off isolation;Level shifting
Number of Elements2
Propagation Delay1.5ns@3.3V,50pF

Introduction

AI Translation

The TC74LCX16245 is a high-performance CMOS 16-bit bus transceiver designed for 2.5V or 3.3V systems, achieving high-speed operation while maintaining the low power consumption characteristic of CMOS. The device is suitable for low-voltage (2.5V or 3.3V) VCC applications, but can also be used as an interface in environments where both inputs and outputs operate at 5V. This 16-bit bus transceiver is controlled by a direction control (DIR) input and an output enable (OE) input, both common to each byte. It can be used as two 8-bit transceivers or a single 16-bit transceiver. The direction of data transfer is determined by the logic level of the DIR input. The OE input can be used to disable the device, effectively isolating the bus. All inputs are equipped with ESD protection circuitry.

Features

AI Translation
  • Wide operating temperature range: Topr = -40 to 125°C (applicable only to products manufactured after April 2020)
  • Low-voltage operation: VCC = 2.0 to 3.6V
  • High-speed operation: tpd = 4.5 ns (max) (VCC = 3.0 to 3.6V)
  • Output current: |IOH| / IOL = 24 mA (min) (VCC = 3.0 V)
  • Package: TSSOP
  • Bidirectional interface between 5.0V and low-voltage (2.5V or 3.3V) signals
  • Power-off protection on all inputs and outputs

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SN74LVCH16245ADGGRTITSSOP-48-6.2mm2,001$ 1.2996
74LCXP16245MTDonsemiTSSOP-480$ 0.7255
74LCX16245MTDXonsemiTSSOP-48-6.2mm0$ 1.562