LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 53HS15-01A24N product image
Images for reference only

Grayhill 53HS15-01A24N

Manufacturer
MPN
53HS15-01A24N
LCSC Part #
C6693577
Packaging
-
Customer #
Key Attributes
15° 24 1 1 115V 30V Rotary Switches RoHS
DatasheetGrayhill 53HS15-01A24N
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 204.5601$ 204.56
200+$ 81.6207$ 16324.14
500+$ 78.8943$ 39447.15
1,000+$ 77.5455$ 77545.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw15°
Positions24
Number of Poles Per Deck1
Number of Decks1
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeFlat
Voltage Rating (DC)30V