LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3015MPMSE-15#TRPBF product image
Images for reference only

ADI LT3015MPMSE-15#TRPBF

Manufacturer
MPN
LT3015MPMSE-15#TRPBF
LCSC Part #
C666380
Packaging
MSOP-12-EP-0.65mm
Customer #
Key Attributes
15V Negative Fixed MSOP-12-EP-0.65mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetADI LT3015MPMSE-15#TRPBF
RoHS Compliance1 documents available
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.1303$ 13.13
200+$ 5.0812$ 1016.24
500+$ 4.9037$ 2451.85
1,000+$ 4.8157$ 4815.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingMSOP-12-EP-0.65mm
Output Voltage15V
Number of Outputs1
Operating Temperature-55℃~+125℃
Supply Current (Iq)1.1mA
Output ConfigurationNegative
Operating Voltage30V
Output Current1.5A
FeaturesEnable control;Over Current Protection;Thermal shutdown;Reverse-polarity current protection
Output TypeFixed

Introduction

AI Translation

The LT3015 series are low noise, low dropout, negative linear regulators with fast transient response. The devices supply up to 1.5A of output current at a typical dropout voltage of 310mV. Operating quiescent current is typically 1.1mA and drops to < 1µA in shutdown. Quiescent current is also well controlled in dropout. In addition to fast transient response, the LT3015 series exhibit very low output noise, making them ideal for noise sensitive applications. The LT3015 regulators are stable with a minimum 10µF output capacitor. Moreover, the regulator can use small ceramic capacitors without the necessary addition of ESR as is common with other regulators. Internal protection circuitry includes reverse output protection, precision current limit with foldback and thermal limit with hysteresis. The LT3015 regulators are available in fixed output voltages of -2.5V, -3V, -3.3V, -5V, -12V and -15V and as an adjustable device with a -1.22V reference voltage. Packages include the 5-lead TO-220 and DD-Pak, a thermally enhanced 12-lead MSOP and the low profile (0.75 mm) 8-lead 3mm×3mm DFN.

Features

AI Translation
  • Output Current: 1.5A
  • Dropout Voltage: 310mV
  • Precision Current Limit with Foldback
  • Low Output Noise: 60µVRMS (10Hz to 100kHz)
  • Low Quiescent Current: 1.1mA
  • Precision Positive or Negative Shutdown Logic
  • Fast Transient Response
  • Wide Input Voltage Range: -1.8V to –30V
  • Adjustable Output Voltage Range: -1.22V to –29.3V
  • Fixed Output Voltages: –2.5V, –3V, –3.3V, –5V, –12V, –15V
  • Controlled Quiescent Current in Dropout
  • <1µA Quiescent Current in Shutdown
  • Stable with 10µF Output Capacitor
  • Stable with Ceramic, Tantalum or Aluminum Capacitors
  • Thermal Limit with Hysteresis
  • Reverse Output Protection
  • 5-Lead TO-220 and DD-Pak, Thermally Enhanced
  • 12-Lead MSOP and 8-Lead 3mm×3mm×0.75mm DFN Packages

Applications

AI Translation
  • Post-Regulator for Switching Supplies
  • Negative Logic Supplies
  • Low Noise Instrumentation
  • Industrial Supplies
  • Negative Complement to the LT1963A

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LT3015IMSE-15#PBFADIMSOP-12-EP-0.65mm0$ 6.6395
LT3015EMSE-15#PBFADIMSOP-12-EP-0.65mm0$ 3.4951
LT3015IMSE-15#TRPBFADIMSOP-12-EP-0.65mm0$ 5.5288
LT3015EMSE-15#TRPBFADIMSOP-12-EP-0.65mm0$ 3.0572