VISHAY MAL210426152E3
| Manufacturer | |
| MPN | MAL210426152E3 |
| LCSC Part # | C6659303 |
| Packaging | Screw Terminals,D65xL110.7mm |
| Customer # | |
| Key Attributes | ±20% 400V 1500uF 83mΩ@100Hz Screw Terminals,D65xL110.7mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | VISHAY MAL210426152E3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D65xL110.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 1500uF | |
| Ripple Current | 6.9A@100Hz | |
| Pin Spacing | 28.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 83mΩ@100Hz | |
| Height - Seated (Max) | 110.7mm | |
| Diameter | 65mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D65xL110.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 1500uF | |
| Ripple Current | 6.9A@100Hz |
| Type | Description | |
|---|---|---|
| Pin Spacing | 28.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 83mΩ@100Hz | |
| Height - Seated (Max) | 110.7mm | |
| Diameter | 65mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 78.9079 | $ 78.91 |
| 192+ | $ 31.4857 | $ 6045.25 |
| 496+ | $ 30.4332 | $ 15094.87 |
| 992+ | $ 29.9131 | $ 29673.80 |
Standard Packaging16/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D65xL110.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 1500uF | |
| Ripple Current | 6.9A@100Hz | |
| Pin Spacing | 28.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 83mΩ@100Hz | |
| Height - Seated (Max) | 110.7mm | |
| Diameter | 65mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D65xL110.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 1500uF | |
| Ripple Current | 6.9A@100Hz |
| Type | Description | |
|---|---|---|
| Pin Spacing | 28.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 83mΩ@100Hz | |
| Height - Seated (Max) | 110.7mm | |
| Diameter | 65mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL210486152E3 | VISHAY | Screw Terminals,D65xL110.7mm | 0 | $ 68.3217 | ||
| MAL210466152E3 | VISHAY | Screw Terminals,D65xL110.7mm | 0 | $ 65.9139 | ||
| MAL210417152E3 | VISHAY | Screw Terminals,D65xL110.7mm | 0 | $ 74.4586 | ||
| MAL210457152E3 | VISHAY | Screw Terminals,D65xL110.7mm | 0 | $ 74.4586 | ||
| MAL210477152E3 | VISHAY | Screw Terminals,D65xL110.7mm | 0 | $ 77.1041 | ||
| MAL210227152E3 | VISHAY | Screw Terminals,D65xL110.7mm | 0 | $ 63.0446 | ||
| MAL210287152E3 | VISHAY | Screw Terminals,D65xL110.7mm | 0 | $ 63.5946 | ||
| MAL210247152E3 | VISHAY | Screw Terminals,D65xL110.7mm | 0 | $ 63.5946 | ||
| MAL210267152E3 | VISHAY | Screw Terminals,D65xL110.7mm | 0 | $ 75.5816 | ||
| PEH169VO415VMU2 | KEMET | - | 0 | $ 62.027 |

