LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1186FCS#TRPBF product image
Images for reference only

ADI LT1186FCS#TRPBF

Manufacturer
MPN
LT1186FCS#TRPBF
LCSC Part #
C663084
Packaging
SO-16
Customer #
Key Attributes
200kHz CCFL Controller SO-16 Lighting, Ballast Controllers RoHS
DatasheetADI LT1186FCS#TRPBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.8304$ 9.83
200+$ 3.8047$ 760.94
500+$ 3.6704$ 1835.20
1,000+$ 3.6056$ 3605.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers
ManufacturerADI
PackagingSO-16
FeaturesLED open-circuit protection;Short-Circuit Protection;Over temperature protection
Frequency - Switching200kHz
Driver TypeCCFL Controller
Operating temperature0℃~+100℃
Input Voltage4.5V~30V
Output Voltage-
Output Current-

Introduction

AI Translation

The LT1186F is a fixed frequency, current mode, switching regulator that provides the control function for Cold Cathode Fluorescent Lighting (CCFL). The IC includes an efficient high current switch, an oscillator, output drive logic, control circuitry and a micropower 8-bit 50μA fullscale current output DAC. The DAC provides simple “bitsto-lamp current control” and communicates in two interface modes including standard SPI mode and pulse mode. On power-up, the DAC counter resets to half-scale and the DAC configures to SPI or pulse mode depending on the CS signal level. In SPI mode, the system microprocessor serially transfers the present 8-bit data and reads back the previous 8-bit data. In pulse mode, the upper six bits of the DAC configure as increment-only (1-wire interface) or increment/decrement (2-wire interface) operation depending on the D_IN signal level. The LT1186F control circuitry operates from a logic supply voltage of 3.3V or 5V. The IC also has a battery supply voltage pin that operates from 4.5V to 30V. The LT1186F draws 6mA typical quiescent current. An active low shutdown pin reduces total supply current to 35μA for standby operation and the DAC retains its last setting. A 200kHz switching frequency minimizes magnetic component size. Current mode switching techniques with cycle-by-cycle limiting gives high reliability and simple loop frequency compensation. The LT1186F is available in a 16-pin narrow SO package.

Features

AI Translation
  • Wide Battery Input Range: 4.5V to 30V
  • Grounded Lamp or Floating Lamp Configurations
  • Open Lamp Protection
  • Precision 50μA Full-Scale DAC Programming Current
  • Standard SPI Mode or Pulse Mode
  • DAC Setting Is Retained in Shutdown

Applications

AI Translation
  • Notebook and Palmtop Computers
  • Portable Instruments
  • Retail Terminals