ADI ADV3200ASWZ
| Fabricante | |
| N.º de pieza fab. | ADV3200ASWZ |
| Nº LCSC | C662147 |
| Emb. | LQFP-176(24x24) |
| Número de Cliente | |
| Atrib. clave | 32 × 32 Buffered Analog Crosspoint Switch |
| Hoja de Datos | ADI ADV3200ASWZ |
| Cumplimiento RoHS | 1 documentos disponibles |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Fabricante | ADI | |
| Emb. | LQFP-176(24x24) | |
| Turn-on time | 50ns | |
| Voltage - Supply | 5V;-2.5V~2.5V | |
| Turn-off time | 40ns | |
| -3dB Bandwidth | 300MHz | |
| Number of Channels | 32 | |
| Ron | 150Ω | |
| Propagation Delay (tpd) | 50ns | |
| Switch Circuit | 32:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;Control interface integration |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Fabricante | ADI | |
| Emb. | LQFP-176(24x24) | |
| Turn-on time | 50ns | |
| Voltage - Supply | 5V;-2.5V~2.5V | |
| Turn-off time | 40ns | |
| -3dB Bandwidth | 300MHz |
| Tipo | Descripción | |
|---|---|---|
| Number of Channels | 32 | |
| Ron | 150Ω | |
| Propagation Delay (tpd) | 50ns | |
| Switch Circuit | 32:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;Control interface integration |
Descripción
The ADV3200/ADV3201 are 32×32 analog crosspoint switch matrices. They feature a selectable sync-tip clamp input for ac-coupled applications and an on-screen display (OSD) insertion mux. With -48 dB of crosstalk and -80 dB isolation at 5 MHz, the ADV3200/ADV3201 are useful in many high density routing applications. The 0.1 dB flatness out to 60 MHz makes the ADV3200/ADV3201 ideal for composite video switching. The 32 independent output buffers of the ADV3200/ADV3201 can be placed into a high impedance state for paralleling crosspoint outputs so that off channels present minimal loading to an output bus if building a larger array. The part is available in a gain of +1 (ADV3200) or +2 (ADV3201) for ease of use in back-terminated load applications. A single 5 V supply, dual ±2.5 V supplies, or dual ±3.3 V supplies (G = +2) can be used while consuming only 250 mA of idle current with all outputs enabled. The channel switching is performed via a double buffered, serial digital control, which can accommodate daisy chaining of several devices. The ADV3200/ADV3201 are packaged in a 176-lead exposed pad LQFP (24 mm×24 mm) and are available over the extended industrial temperature range of -40°C to +85°C.
Características
- Large, 32×32, nonblocking switch array
- G = +1 (ADV3200) or G = +2 (ADV3201) operation
- Pin-compatible 32×16 versions available (ADV3202/ADV3203)
- Single 5 V supply, dual ±2.5 V supply, or dual ±3.3 V supply (G = +2)
- Serial programming of switch array
- 2:1 OSD insertion mux per output
- Input sync-tip clamp
- High impedance output disable allows connection of multiple devices with minimal output bus load
- Excellent video performance 60 MHz, 0.1 dB gain flatness 0.7% differential gain error (RL = 150 Ω) 0.7° differential phase error (RL = 150 Ω)
- Excellent ac performance Bandwidth: >300 MHz Slew rate: >400 V/μs
- Low power: 1.25 W
- Low all hostile crosstalk of -48 dB @ 5 MHz
- Reset pin allows disabling of all outputs Connected through a capacitor to ground, provides power-on reset capability
- 176-lead exposed pad LQFP [24 mm×24 mm]
Aplicaciones
- CCTV surveillance
- Routing of high speed signals including Composite video (NTSC, PAL, S, SECAM) RGB and component video routing Compressed video (MPEG, Wavelet)
- Video conferencing
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 389.7833 | $ 389.78 |
| 200+ | $ 150.8418 | $ 30168.36 |
| 500+ | $ 145.54 | $ 72770.00 |
| 1,000+ | $ 142.9207 | $ 142920.70 |
Encapsulado Estándar40/Full Tray | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Fabricante | ADI | |
| Emb. | LQFP-176(24x24) | |
| Turn-on time | 50ns | |
| Voltage - Supply | 5V;-2.5V~2.5V | |
| Turn-off time | 40ns | |
| -3dB Bandwidth | 300MHz | |
| Number of Channels | 32 | |
| Ron | 150Ω | |
| Propagation Delay (tpd) | 50ns | |
| Switch Circuit | 32:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;Control interface integration |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Fabricante | ADI | |
| Emb. | LQFP-176(24x24) | |
| Turn-on time | 50ns | |
| Voltage - Supply | 5V;-2.5V~2.5V | |
| Turn-off time | 40ns | |
| -3dB Bandwidth | 300MHz |
| Tipo | Descripción | |
|---|---|---|
| Number of Channels | 32 | |
| Ron | 150Ω | |
| Propagation Delay (tpd) | 50ns | |
| Switch Circuit | 32:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;Control interface integration |
Descripción
The ADV3200/ADV3201 are 32×32 analog crosspoint switch matrices. They feature a selectable sync-tip clamp input for ac-coupled applications and an on-screen display (OSD) insertion mux. With -48 dB of crosstalk and -80 dB isolation at 5 MHz, the ADV3200/ADV3201 are useful in many high density routing applications. The 0.1 dB flatness out to 60 MHz makes the ADV3200/ADV3201 ideal for composite video switching. The 32 independent output buffers of the ADV3200/ADV3201 can be placed into a high impedance state for paralleling crosspoint outputs so that off channels present minimal loading to an output bus if building a larger array. The part is available in a gain of +1 (ADV3200) or +2 (ADV3201) for ease of use in back-terminated load applications. A single 5 V supply, dual ±2.5 V supplies, or dual ±3.3 V supplies (G = +2) can be used while consuming only 250 mA of idle current with all outputs enabled. The channel switching is performed via a double buffered, serial digital control, which can accommodate daisy chaining of several devices. The ADV3200/ADV3201 are packaged in a 176-lead exposed pad LQFP (24 mm×24 mm) and are available over the extended industrial temperature range of -40°C to +85°C.
Características
- Large, 32×32, nonblocking switch array
- G = +1 (ADV3200) or G = +2 (ADV3201) operation
- Pin-compatible 32×16 versions available (ADV3202/ADV3203)
- Single 5 V supply, dual ±2.5 V supply, or dual ±3.3 V supply (G = +2)
- Serial programming of switch array
- 2:1 OSD insertion mux per output
- Input sync-tip clamp
- High impedance output disable allows connection of multiple devices with minimal output bus load
- Excellent video performance 60 MHz, 0.1 dB gain flatness 0.7% differential gain error (RL = 150 Ω) 0.7° differential phase error (RL = 150 Ω)
- Excellent ac performance Bandwidth: >300 MHz Slew rate: >400 V/μs
- Low power: 1.25 W
- Low all hostile crosstalk of -48 dB @ 5 MHz
- Reset pin allows disabling of all outputs Connected through a capacitor to ground, provides power-on reset capability
- 176-lead exposed pad LQFP [24 mm×24 mm]
Aplicaciones
- CCTV surveillance
- Routing of high speed signals including Composite video (NTSC, PAL, S, SECAM) RGB and component video routing Compressed video (MPEG, Wavelet)
- Video conferencing
C662147 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

