ADI ADUM3400WARWZ
| Fabricante | |
| Cód. da peça | ADUM3400WARWZ |
| Nº LCSC | C660845 |
| Emb. | SOIC-16-300mil |
| Número do Cliente | |
| Atrib. princ. | 25kV/us SOIC-16-300mil Digital Isolators RoHS |
| Folha de Dados | ADI ADUM3400WARWZ |
| Conformidade RoHS | 1 documentos disponíveis |
| Peças alternativas | 9 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Isolators/Digital Isolators | |
| Fabricante | ADI | |
| Emb. | SOIC-16-300mil | |
| Features | Bidirectional signal isolation;Multi-voltage domain interface | |
| CMTI(kV/us) | 25kV/us | |
| Number of Channels | 4 | |
| Number of Forward Channels | 4 | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+105℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 1Mbps | |
| Default Output | High Level;Low Level |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Isolators/Digital Isolators | |
| Fabricante | ADI | |
| Emb. | SOIC-16-300mil | |
| Features | Bidirectional signal isolation;Multi-voltage domain interface | |
| CMTI(kV/us) | 25kV/us | |
| Number of Channels | 4 |
| Tipo | Descrição | |
|---|---|---|
| Number of Forward Channels | 4 | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+105℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 1Mbps | |
| Default Output | High Level;Low Level |
Descrição
The ADuM3400/ADuM3401/ADuM3402 are 4-channel digital isolators based on iCoupler technology. Combining high speed CMOS and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices. iCoupler devices remove the design difficulties commonly associated with optocouplers. Typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Furthermore, iCoupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates. The isolators provide four independent isolation channels in a variety of channel configurations and data rates. All models operate with the supply voltage on either side ranging from 3.0 V to 5.5 V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. The isolators have a patented refresh feature that ensures dc correctness in the absence of input logic transitions and during power-up/power-down conditions. In comparison to the ADuM1400/ADuM1401/ADuM1402 isolators, the ADuM3400/ADuM3401/ADuM3402 isolators contain various circuit and layout changes to provide increased capability relative to system-level IEC 61000-4-x testing (ESD/ burst/surge). The precise capability in these tests for either set of isolators is strongly determined by the design and layout of the user board or module.
Recursos
- Enhanced system-level ESD performance per IEC 61000-4-x
- Low power operation
- 5 V operation: 1.4 mA per channel maximum at 0 Mbps to 2 Mbps, 4.3 mA per channel maximum at 10 Mbps, 34 mA per channel maximum at 90 Mbps
- 3.3 V operation: 0.9 mA per channel maximum at 0 Mbps to 2 Mbps, 2.4 mA per channel maximum at 10 Mbps, 20 mA per channel maximum at 90 Mbps
- Bidirectional communication
- 3.3 V/5 V level translation
- High temperature operation: 105°C
- High data rate: dc to 90 Mbps (NRZ)
- Precise timing characteristics: 2 ns maximum pulse width distortion, 2 ns maximum channel-to-channel matching
- High common-mode transient immunity: >25 kV/μs
- Output enable function
- 16-lead SOIC wide body, RoHS-compliant package
- Safety and regulatory approvals: UL recognition: 2500 V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE Certificate of Conformity DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, V10RM = 560 V peak
Aplicações
- General-purpose multichannel isolation
- SPI/data converter isolation
- RS-232/RS-422/RS-485 transceivers
- Industrial field bus isolation
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 4.1582 | $ 4.16 |
| 200+ | $ 1.6099 | $ 321.98 |
| 500+ | $ 1.5528 | $ 776.40 |
| 1,000+ | $ 1.525 | $ 1525.00 |
Encapsulamento Padrão47/Full Tube | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Isolators/Digital Isolators | |
| Fabricante | ADI | |
| Emb. | SOIC-16-300mil | |
| Features | Bidirectional signal isolation;Multi-voltage domain interface | |
| CMTI(kV/us) | 25kV/us | |
| Number of Channels | 4 | |
| Number of Forward Channels | 4 | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+105℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 1Mbps | |
| Default Output | High Level;Low Level |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Isolators/Digital Isolators | |
| Fabricante | ADI | |
| Emb. | SOIC-16-300mil | |
| Features | Bidirectional signal isolation;Multi-voltage domain interface | |
| CMTI(kV/us) | 25kV/us | |
| Number of Channels | 4 |
| Tipo | Descrição | |
|---|---|---|
| Number of Forward Channels | 4 | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+105℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 1Mbps | |
| Default Output | High Level;Low Level |
Descrição
The ADuM3400/ADuM3401/ADuM3402 are 4-channel digital isolators based on iCoupler technology. Combining high speed CMOS and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices. iCoupler devices remove the design difficulties commonly associated with optocouplers. Typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Furthermore, iCoupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates. The isolators provide four independent isolation channels in a variety of channel configurations and data rates. All models operate with the supply voltage on either side ranging from 3.0 V to 5.5 V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. The isolators have a patented refresh feature that ensures dc correctness in the absence of input logic transitions and during power-up/power-down conditions. In comparison to the ADuM1400/ADuM1401/ADuM1402 isolators, the ADuM3400/ADuM3401/ADuM3402 isolators contain various circuit and layout changes to provide increased capability relative to system-level IEC 61000-4-x testing (ESD/ burst/surge). The precise capability in these tests for either set of isolators is strongly determined by the design and layout of the user board or module.
Recursos
- Enhanced system-level ESD performance per IEC 61000-4-x
- Low power operation
- 5 V operation: 1.4 mA per channel maximum at 0 Mbps to 2 Mbps, 4.3 mA per channel maximum at 10 Mbps, 34 mA per channel maximum at 90 Mbps
- 3.3 V operation: 0.9 mA per channel maximum at 0 Mbps to 2 Mbps, 2.4 mA per channel maximum at 10 Mbps, 20 mA per channel maximum at 90 Mbps
- Bidirectional communication
- 3.3 V/5 V level translation
- High temperature operation: 105°C
- High data rate: dc to 90 Mbps (NRZ)
- Precise timing characteristics: 2 ns maximum pulse width distortion, 2 ns maximum channel-to-channel matching
- High common-mode transient immunity: >25 kV/μs
- Output enable function
- 16-lead SOIC wide body, RoHS-compliant package
- Safety and regulatory approvals: UL recognition: 2500 V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE Certificate of Conformity DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, V10RM = 560 V peak
Aplicações
- General-purpose multichannel isolation
- SPI/data converter isolation
- RS-232/RS-422/RS-485 transceivers
- Industrial field bus isolation
C660845 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Peças alternativas
| MPN | Fabricante | Embalagem | Disponibilidade | Preço unitário | ||
|---|---|---|---|---|---|---|
| ADUM1410ARWZ-RL | ADI | SOIC-16-300mil | 2,740 | $ 4.4616 | ||
| ADUM1400ARWZ-RL | ADI | SOIC-16-300mil | 1,868 | $ 6.9256 | ||
| ADUM1400ARWZ | ADI | SOIC-16-300mil | 97 | $ 8.3547 | ||
| ADUM1410ARWZ | ADI | SOIC-16-300mil | 41 | $ 5.1049 | ||
| ADUM3400WARWZ-RL | ADI | SOIC-16-7.4mm | 0 | $ 3.3471 | ||
| ADUM3400ARWZ-RL | ADI | SOIC-16-300mil | 0 | $ 6.2603 | ||
| ADUM3400ARWZ | ADI | SOIC-16-300mil | 0 | $ 5.1665 | ||
| ADUM1400WSRWZ-RL | ADI | SOIC-16-300mil | 0 | $ 6.5637 | ||
| ADUM1400WSRWZ | ADI | SOIC-16-300mil | 0 | $ 8.9764 |