NCC E36D401CPN113AEM9Q
| Manufacturer | |
| MPN | E36D401CPN113AEM9Q |
| LCSC Part # | C6607141 |
| Packaging | Screw Terminals,D76.2xL219mm |
| Customer # | |
| Key Attributes | 400V 0%~+30% 11000uF Screw Terminals,D76.2xL219mm Aluminum Electrolytic Capacitors |
| Datasheet | NCC E36D401CPN113AEM9Q |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL219mm | |
| Voltage Rating | 400V | |
| Tolerance | 0%~+30% | |
| Capacitance | 11000uF | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 219mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL219mm | |
| Voltage Rating | 400V | |
| Tolerance | 0%~+30% | |
| Capacitance | 11000uF |
| Type | Description | |
|---|---|---|
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 219mm | |
| Diameter | 76.2mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 113.2997 | $ 113.30 |
| 198+ | $ 45.2076 | $ 8951.10 |
| 504+ | $ 43.6982 | $ 22023.89 |
| 999+ | $ 42.9512 | $ 42908.25 |
Standard Packaging9/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL219mm | |
| Voltage Rating | 400V | |
| Tolerance | 0%~+30% | |
| Capacitance | 11000uF | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 219mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL219mm | |
| Voltage Rating | 400V | |
| Tolerance | 0%~+30% | |
| Capacitance | 11000uF |
| Type | Description | |
|---|---|---|
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 219mm | |
| Diameter | 76.2mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| E36D451HPN113KEM9U | NCC | Screw Terminals,D76.2xL219mm | 0 | $ 102.1894 | ||
| E36D361CDS113MEM9U | NCC | Screw Terminals,D76.2xL219mm | 0 | $ 86.1883 | ||
| E32D401CPN113AEM9Q | NCC | Screw Terminals,D76.2xL219.1mm | 0 | $ 107.0993 | ||
| E36F451CHN113QEM9U | NCC | - | 0 | $ 113.6655 | ||
| E36D401HPN113TEH0U | NCC | Screw Terminals,D76.2xL170mm | 0 | $ 90.0109 | ||
| ALS71G113NW400 | KEMET | Screw Terminals,D77xL169mm | 0 | $ 65.7134 | ||
| ALS71C113NW400 | KEMET | Screw Terminals,D77xL169mm | 0 | $ 65.7134 | ||
| ALS70U113NW400 | KEMET | Screw Terminals,D77xL169mm | 0 | $ 66.6128 | ||
| ALS70P113NW400 | KEMET | Screw Terminals,D77xL169mm | 0 | $ 66.6128 | ||
| ALS70H113NW400 | KEMET | Screw Terminals,D77xL169mm | 0 | $ 66.6128 |

