LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VS-240NQ045PBF product image
Images for reference only

VISHAY VS-240NQ045PBF

Manufacturer
MPN
VS-240NQ045PBF
LCSC Part #
C6604152
Packaging
-
Customer #
Key Attributes
1 Independent 45V 720mV@240A 240A Single Diodes RoHS
DatasheetVISHAY VS-240NQ045PBF
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 26.1491$ 26.15
200+$ 10.4338$ 2086.76
500+$ 10.085$ 5042.50
1,000+$ 9.913$ 9913.00
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
Packaging-
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)45V
Voltage - Forward(Vf@If)720mV@240A
Reverse Leakage Current (Ir)20mA@45V
Non-Repetitive Peak Forward Surge Current26kA
Current - Rectified240A

Introduction

AI Translation

The VS-240NQ.. series high-current Schottky rectifier modules are optimized for low reverse leakage at elevated temperatures. Their proprietary barrier technology enables reliable operation at junction temperatures up to 150°C. Typical applications include high-current switching power supplies, plating power supplies, UPS systems, converters, freewheeling diodes, welding, and battery reverse-polarity protection.

Features

AI Translation
  • Operating junction temperature up to 150℃
  • Low forward voltage drop
  • High-frequency operation
  • Guard ring for enhanced ruggedness and long-term reliability
  • Designed and qualified for industrial use
  • UL recognized, file number E222165
  • Material category: for compliance definitions, see www.vishay.com/doc?99912