TDK FPS1000-48/PS
| Fabricante | |
| N.º de pieza fab. | FPS1000-48/PS |
| Nº LCSC | C6557683 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | AC DC Converters (Off-Board) RoHS |
| Hoja de Datos | TDK FPS1000-48/PS |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Fabricante | TDK | |
| Emb. | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Fabricante | TDK |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - |
Descripción
The FPS1000 AC-DC industrial power supplies can be operated in a hot-swap redundant configuration, or used to provide up to 3,000W of bulk power. Up to three power supplies can be fitted in a variety of 19" 1U high racks, for configuration as a single, dual, or triple output. The FPS supplies have internal ORing diodes and current share for automatic parallel operation. Communication is possible with the power supplies using the optional isolated (I²C) interface. AC fail, DC good, remote on/off and a 12V auxiliary output are fitted as standard.
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 851.1203 | $ 851.12 |
Encapsulado Estándar1/Full Bag | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Fabricante | TDK | |
| Emb. | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Fabricante | TDK |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - |
Descripción
The FPS1000 AC-DC industrial power supplies can be operated in a hot-swap redundant configuration, or used to provide up to 3,000W of bulk power. Up to three power supplies can be fitted in a variety of 19" 1U high racks, for configuration as a single, dual, or triple output. The FPS supplies have internal ORing diodes and current share for automatic parallel operation. Communication is possible with the power supplies using the optional isolated (I²C) interface. AC fail, DC good, remote on/off and a 12V auxiliary output are fitted as standard.
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

