LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TMH 2415D product image
  • TMH 2415D thumbnail 1
  • Pinout
  • Footprint
Images for reference only

TRACO POWER TMH 2415D

Manufacturer
MPN
TMH 2415D
LCSC Part #
C6554089
Packaging
-
Customer #
Key Attributes
DC DC Converters (Off-Board) RoHS
DatasheetTRACO POWER TMH 2415D
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.6892$ 7.69
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board)
ManufacturerTRACO POWER
Packaging-
size-
Output Power-
efficiency82%
Installation MethodThrough hole
Output current (maximum value)-
application typeITE (Commercial)
working temperature-40°C ~ 85°C (derating)
input voltage-
Voltage - Output 3-
Remarks-
Size/Size0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm)
Voltage - Output 2-15V
Certification-
characteristicSCP
Voltage - Input-
Standard number-
typeIsolation module
Supplier Device Packaging-
Control characteristics-
Output count2
Voltage - Input (minimum value)24V
Voltage - Input (maximum value)26.4V
Power2 W
Voltage - Isolation1 kV
Voltage - Output 115V
Current output (maximum value)66mA,66mA

Introduction

AI Translation

The TMH series are ultra miniature, isolated 2 Watt DC/DC-converters in a Single-in-Line package (SIP). Requiring only 1.5 cm² board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD-technology makes it possible to offer a product with high performance at low cost.

Features

AI Translation
  • Industry standard pinout
  • Unregulated device
  • Operating temperature range -40 °C to ±85 °C
  • I/O isolation voltage 1000 VDC
  • Efficiency up to 83 %

Applications

AI Translation
  • Many space critical applications for board level power distribution