LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TCR5AM12,LF product image
Images for reference only

TOSHIBA TCR5AM12,LF

Manufacturer
MPN
TCR5AM12,LF
LCSC Part #
C6552146
Packaging
DFN5B(1.2x1.2)
Customer #
Key Attributes
1.2V Positive Fixed DFN5B(1.2x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetTOSHIBA TCR5AM12,LF
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2909$ 0.29
200+$ 0.1161$ 23.22
500+$ 0.1122$ 56.10
1,000+$ 0.1103$ 110.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOSHIBA
PackagingDFN5B(1.2x1.2)
Output Voltage1.2V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)40uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current500mA
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown;Input under-voltage protection;Output discharge

Introduction

AI Translation

The TCR5AM series are CMOS single-output voltage regulators with an on/off control input, featuring Ultra low dropout voltage, low inrush current and fast load transient response. A differentiating feature is the use of a secondary bias rail as a reference voltage that allows ultra-low drop-out of 90 mV (Typ.) at lOUT = 300 mA ( 1.1 V output, VBAT = 3.3 V ). These voltage regulators are available in fixed output voltages between 0.55 V and 3.6 V, and capable of driving up to 500 mA. Other features include over-current protection, over-temperature protection, Under-voltage-lockout and Auto-discharge function. The TCR5AM series are offered in the ultra small plastic mold package DFN5B ( 1.2 mm×1.2 mm ; t 0.38 mm ). As small ceramic input and output capacitors can be used with the TCR5AM series, these devices are ideal for portable applications that require high-density board assembly such as cellular phones.

Features

AI Translation
  • Low Drop-Out voltage VIN - VOUT = 90 mV (Typ.) at 1.1 V output, VBAT = 3.3 V, IOUT = 300 mA
  • Low stand-by current (IB(OFF)=2 μA (Max) at VBAT = 5.5 V, VCT = 0 V)
  • Low quiescent bias current (IB = 40 μA (Typ.) at VBAT = 5.5 V, IOUT = 0 mA)
  • Wide range Output Voltage line (V = 0.55 to 3.6 V)
  • Over-current protection
  • Over-temperature protection
  • Inrush current protection circuit
  • Under-voltage-lockout function
  • Auto-discharge function
  • Pull down connection between CONTROL and GND
  • Ultra small package DFN5B (1.2 mm x 1.2 mm ; t 0.38 mm)

Applications

AI Translation
  • portable applications that require high-density board assembly such as cellular phones

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TCR8BM12,L3FTOSHIBADFNB-5(1.2x1.2)0$ 0.3443
TCR5BM12A,L3FTOSHIBADFNB-5(1.2x1.2)0$ 0.2806
TCR5BM12,L3FTOSHIBADFNB-5(1.2x1.2)0$ 0.3088