LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADF4208BRUZ product image
Images for reference only

ADI ADF4208BRUZ

Manufacturer
MPN
ADF4208BRUZ
LCSC Part #
C654664
Packaging
TSSOP-20
Customer #
Key Attributes
2GHz 2.7V~5.5V 2 TSSOP-20 Clock Generators, PLLs, Frequency Synthesizers RoHS
DatasheetADI ADF4208BRUZ
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.3912$ 4.39
200+$ 1.7004$ 340.08
500+$ 1.6405$ 820.25
1,000+$ 1.6113$ 1611.30
Standard Packaging75/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerADI
PackagingTSSOP-20
Operating Temperature-40℃~+85℃
Output Frequency(Max)2GHz
Voltage - Supply2.7V~5.5V
FeaturesBuilt-in phase-locked loop
Number of Outputs2

Introduction

AI Translation

The ADF420x family of dual frequency synthesizers are used to implement local oscillators in the upconversion and downconversion sections of wireless receivers and transmitters. Each synthesizer consists of a low noise, digital, phase frequency detector (PFD); a precision charge pump; a programmable reference divider; programmable A and B counters; and a dual modulus prescaler (P/P + 1). The A (6-bit) and B (11-bit) counters, in conjunction with the dual modulus prescaler (P/P + 1), implement an N divider (N = BP + A). In addition, the 14-bit reference counter (R counter) allows selectable REFIN frequencies at the PFD input. The on-chip oscillator circuitry allows the reference input to be derived from crystal oscillators. A complete phase-locked loop (PLL) can be implemented if the synthesizers are used with an external loop filter and voltage controlled oscillators (VCOs). Control of all the on-chip registers is via a simple 3-wire interface. The devices operate with a power supply ranging from 2.7 V to 5.5 V and can be powered down when not in use.

Features

AI Translation
  • ADF4206: 550 MHz/550 MHz
  • ADF4208: 2.0 GHz/1.1 GHz
  • 2.7 V to 5.5 V power supply
  • Selectable charge pump supply (V_P) allows extended tuning voltage in 3 V systems
  • Selectable charge pump currents
  • On-chip oscillator circuit
  • Selectable dual modulus prescaler RF2: 32/33 or 64/65 RF1: 32/33 or 64/65
  • 3-wire serial interface
  • Power-down mode

Applications

AI Translation
  • Wireless handsets (GSM, PCS, DCS, CDMA, WCDMA)
  • Base stations for wireless radio (GSM, PCS, DCS, CDMA, WCDMA)
  • Wireless LANS
  • Communications test equipment
  • CATV equipment