NCC E36D401CSS183MFM9U
| Manufacturer | |
| MPN | E36D401CSS183MFM9U |
| LCSC Part # | C6545462 |
| Packaging | Screw Terminals,D89xL219mm |
| Customer # | |
| Key Attributes | ±20% 400V 18000uF Screw Terminals,D89xL219mm Aluminum Electrolytic Capacitors |
| Datasheet | NCC E36D401CSS183MFM9U |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D89xL219mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 18000uF | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 219mm | |
| Diameter | 89mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D89xL219mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 18000uF |
| Type | Description | |
|---|---|---|
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 219mm | |
| Diameter | 89mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 141.2697 | $ 141.27 |
| 198+ | $ 56.3675 | $ 11160.77 |
| 504+ | $ 54.4846 | $ 27460.24 |
| 999+ | $ 53.5539 | $ 53500.35 |
Standard Packaging9/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D89xL219mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 18000uF | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 219mm | |
| Diameter | 89mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D89xL219mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 18000uF |
| Type | Description | |
|---|---|---|
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 219mm | |
| Diameter | 89mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| E37L401CPN183MFM9U | NCC | Similar | Screw Terminals,D89xL220mm | 0 | $ 151.4055 | ||
| E37F401CPN183MFM9U | NCC | Similar | Screw Terminals,D89xL220mm | 0 | $ 110.9832 | ||
| E36F401CSN183MFM9U | NCC | Similar | Screw Terminals,D89xL220mm | 0 | $ 136.3492 | ||
| E37F421CPN183MFM9U | NCC | Similar | Screw Terminals,D89xL220mm | 0 | $ 129.8392 | ||
| ALS70A183QS400 | KEMET | Similar | Screw Terminals,D90xL194mm | 0 | $ 118.8892 |
5 more alternative parts.View all substitutes

