TE Connectivity DTS26G15-97PC6149
| Fabricante | |
| Cód. da peça | DTS26G15-97PC6149 |
| Nº LCSC | C6540530 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | Circular Connector Housings RoHS |
| Folha de Dados | TE Connectivity DTS26G15-97PC6149 |
| Cabos Personalizados | MOQ 1 un |
Especificações do Produto
Tudo
| Tipo | Descrição | |
|---|---|---|
| Categoria | Connectors, Interconnects/Circular Connectors/Circular Connector Housings | |
| Fabricante | TE Connectivity | |
| Emb. | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Connectors, Interconnects/Circular Connectors/Circular Connector Housings | |
| Fabricante | TE Connectivity |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - |
Ajuda e FeedbackMostrar produtos similares (0) >
Recursos
Tradução por IA
- Premium silicone sealing for maximum tear resistance and sealing memory.
- Threaded coupling with self-locking feature.
- 100% metal-to-metal rear contact for maximum EMI grounding protection.
- Trapezoidal threads for improved inter-shell continuity.
- Grounding fingers for EMI protection.
- Elongated mounting holes allow DTS connectors to intermount with existing standard MIL-DTL-38999 jam nut or wall mount receptacles, providing design replacement advantage.
- Deutsch proven contact retention system delivers excellent contact retention under severe vibration.
- 100% mismate-proof shell.
- High mechanical strength aluminum shell.
- Stainless steel shell for sealed versions.
- 500-hour salt spray protection available for Class W.
- With RFI fingers.
- Plugs and receptacles with thermoplastic and elastomer inserts.
- Thermoplastic clip molded directly with the insert.
- Sealed receptacle shell with glass insert.
- Removable crimp contacts (SAE-AS 39029).
- Sealed receptacle with PCB contacts.
- Sealed receptacle with solder contacts and PCB contacts.
- Connector compliant with MIL-DTL-38999 Series III specification.
- Connector QPL (order per QPL)
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 334.4937 | $ 334.49 |
| 200+ | $ 133.4661 | $ 26693.22 |
| 500+ | $ 129.0059 | $ 64502.95 |
| 1,000+ | $ 126.8012 | $ 126801.20 |
Encapsulamento Padrão1/Full Bag | ||
Melhor preço para maior quantidade?
$
Especificações do Produto
Tudo
| Tipo | Descrição | |
|---|---|---|
| Categoria | Connectors, Interconnects/Circular Connectors/Circular Connector Housings | |
| Fabricante | TE Connectivity | |
| Emb. | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Connectors, Interconnects/Circular Connectors/Circular Connector Housings | |
| Fabricante | TE Connectivity |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - |
Ajuda e FeedbackMostrar produtos similares (0) >
Recursos
Tradução por IA
- Premium silicone sealing for maximum tear resistance and sealing memory.
- Threaded coupling with self-locking feature.
- 100% metal-to-metal rear contact for maximum EMI grounding protection.
- Trapezoidal threads for improved inter-shell continuity.
- Grounding fingers for EMI protection.
- Elongated mounting holes allow DTS connectors to intermount with existing standard MIL-DTL-38999 jam nut or wall mount receptacles, providing design replacement advantage.
- Deutsch proven contact retention system delivers excellent contact retention under severe vibration.
- 100% mismate-proof shell.
- High mechanical strength aluminum shell.
- Stainless steel shell for sealed versions.
- 500-hour salt spray protection available for Class W.
- With RFI fingers.
- Plugs and receptacles with thermoplastic and elastomer inserts.
- Thermoplastic clip molded directly with the insert.
- Sealed receptacle shell with glass insert.
- Removable crimp contacts (SAE-AS 39029).
- Sealed receptacle with PCB contacts.
- Sealed receptacle with solder contacts and PCB contacts.
- Connector compliant with MIL-DTL-38999 Series III specification.
- Connector QPL (order per QPL)
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Cabos sob medida: MOQ 1 un
A LCSC oferece uma gama abrangente de soluções de cabos personalizados e econômicos, projetados para atender às diversas necessidades de componentes eletrônicos e aplicações elétricas. Nossos produtos estão em conformidade com os padrões RoHS e UL, garantindo qualidade e confiabilidade superiores. Aproveitando nosso extenso estoque de conectores, oferecemos serviços flexíveis sem quantidade mínima de pedido, orçamentos rápidos e prazos de entrega curtos — garantindo uma experiência de compra simples e eficiente. Saiba mais.

