ADI AD9637BCPZRL7-80
| Manufacturer | |
| MPN | AD9637BCPZRL7-80 |
| LCSC Part # | C653667 |
| Packaging | LFCSP-64(9x9) |
| Customer # | |
| Key Attributes | Serial port 1.7V~1.9V LFCSP-64(9x9) Analog to Digital Converters (ADC) RoHS |
| Datasheet | ADI AD9637BCPZRL7-80 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-64(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Serial port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 1.7V~1.9V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1.2LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 80MHz;10MHz~640MHz | |
| Features | Synchronous triggering;Multi-chip synchronization | |
| Resolution(Bits) | 80MHz;12 | |
| S/N Ratio | 71.5dB | |
| DNL (LSB) | 0.4LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-64(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Serial port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 1.7V~1.9V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1.2LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 80MHz;10MHz~640MHz | |
| Features | Synchronous triggering;Multi-chip synchronization | |
| Resolution(Bits) | 80MHz;12 | |
| S/N Ratio | 71.5dB | |
| DNL (LSB) | 0.4LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | Not supported |
Introduction
The AD9637 is an octal, 12-bit, 40/80 MSPS analog-to-digital converter (ADC) with an on-chip sample-and-hold circuit designed for low cost, low power, small size, and ease of use. The product operates at a conversion rate of up to 80 MSPS and is optimized for outstanding dynamic performance and low power in applications where a small package size is critical. The ADC requires a single 1.8 V power supply and LVPECL-/ CMOS-/LVDS-compatible sample rate clock for full performance operation. No external reference or driver components are required for many applications. The ADC automatically multiplies the sample rate clock for the appropriate LVDS serial data rate. A data clock output (DCO) for capturing data on the output and a frame clock output (FCO) for signaling a new output byte are provided. Individual channel power-down is supported and typically consumes less than 2 mW when all channels are disabled. The ADC contains several features designed to maximize flexibility and minimize system cost, such as programmable clock and data alignment and programmable digital test pattern generation. The available digital test patterns include built-in deterministic and pseudorandom patterns, along with custom userdefined test patterns entered via the serial port interface (SPI). The AD9637 is available in a RoHS-compliant, 64-lead LFCSP. It is specified over the industrial temperature range of -40°C to +85°C.
Features
- Low power: 60 mW per channel at 80 MSPS with scalable power options
- SNR = 71.5 dBFS (to Nyquist)
- SFDR = 92 dBc (to Nyquist)
- DNL = ±0.4 LSB (typical), INL = ±0.5 LSB (typical)
- Serial LVDS (ANSI-644, default) Low power, reduced signal option (similar to IEEE 1596.3)
- Data and frame clock outputs
- 650 MHz full power analog bandwidth
- 2 V p-p differential input voltage range
- 1.8 V supply operation
- Serial port control
- Full chip and individual channel power-down modes
- Flexible bit orientation
- Built-in and custom digital test pattern generation
- Programmable clock and data alignment
- Programmable output resolution
- Standby mode
Applications
- Medical imaging and nondestructive ultrasound
- Portable ultrasound and digital beam-forming systems
- Quadrature radio receivers
- Diversity radio receivers
- Optical networking
- Test equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 217.6293 | $ 217.63 |
| 200+ | $ 84.221 | $ 16844.20 |
| 500+ | $ 81.2606 | $ 40630.30 |
| 1,000+ | $ 79.7974 | $ 79797.40 |
Standard Packaging750/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-64(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Serial port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 1.7V~1.9V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1.2LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 80MHz;10MHz~640MHz | |
| Features | Synchronous triggering;Multi-chip synchronization | |
| Resolution(Bits) | 80MHz;12 | |
| S/N Ratio | 71.5dB | |
| DNL (LSB) | 0.4LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-64(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Serial port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 1.7V~1.9V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1.2LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 80MHz;10MHz~640MHz | |
| Features | Synchronous triggering;Multi-chip synchronization | |
| Resolution(Bits) | 80MHz;12 | |
| S/N Ratio | 71.5dB | |
| DNL (LSB) | 0.4LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | Not supported |
Introduction
The AD9637 is an octal, 12-bit, 40/80 MSPS analog-to-digital converter (ADC) with an on-chip sample-and-hold circuit designed for low cost, low power, small size, and ease of use. The product operates at a conversion rate of up to 80 MSPS and is optimized for outstanding dynamic performance and low power in applications where a small package size is critical. The ADC requires a single 1.8 V power supply and LVPECL-/ CMOS-/LVDS-compatible sample rate clock for full performance operation. No external reference or driver components are required for many applications. The ADC automatically multiplies the sample rate clock for the appropriate LVDS serial data rate. A data clock output (DCO) for capturing data on the output and a frame clock output (FCO) for signaling a new output byte are provided. Individual channel power-down is supported and typically consumes less than 2 mW when all channels are disabled. The ADC contains several features designed to maximize flexibility and minimize system cost, such as programmable clock and data alignment and programmable digital test pattern generation. The available digital test patterns include built-in deterministic and pseudorandom patterns, along with custom userdefined test patterns entered via the serial port interface (SPI). The AD9637 is available in a RoHS-compliant, 64-lead LFCSP. It is specified over the industrial temperature range of -40°C to +85°C.
Features
- Low power: 60 mW per channel at 80 MSPS with scalable power options
- SNR = 71.5 dBFS (to Nyquist)
- SFDR = 92 dBc (to Nyquist)
- DNL = ±0.4 LSB (typical), INL = ±0.5 LSB (typical)
- Serial LVDS (ANSI-644, default) Low power, reduced signal option (similar to IEEE 1596.3)
- Data and frame clock outputs
- 650 MHz full power analog bandwidth
- 2 V p-p differential input voltage range
- 1.8 V supply operation
- Serial port control
- Full chip and individual channel power-down modes
- Flexible bit orientation
- Built-in and custom digital test pattern generation
- Programmable clock and data alignment
- Programmable output resolution
- Standby mode
Applications
- Medical imaging and nondestructive ultrasound
- Portable ultrasound and digital beam-forming systems
- Quadrature radio receivers
- Diversity radio receivers
- Optical networking
- Test equipment
C653667 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AD9222ABCPZ-65 | ADI | LFCSP-64(9x9) | 0 | $ 218.489 |

