LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CITIZEN CLU05Q-3618E1-272H6X3 product image
Images for reference only

CITIZEN CLU05Q-3618E1-272H6X3

Manufacturer
MPN
CLU05Q-3618E1-272H6X3
LCSC Part #
C6534959
Packaging
-
Customer #
Key Attributes
21225lm 2700K 90 523.4W 101.4V Warm White -40℃~+100℃ LED COBs, Engines, Modules, Strips RoHS
DatasheetCITIZEN CLU05Q-3618E1-272H6X3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 120.5252$ 120.53
200+$ 48.0908$ 9618.16
500+$ 46.4844$ 23242.20
1,000+$ 45.6892$ 45689.20
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCITIZEN
Packaging-
Lumens21225lm
Color Temperature2700K
CRI Color Rendering Index90
Viewing Angle-
Power(Watts)523.4W
Wavelength - Dominant-
Voltage - Forward(Vf)101.4V
Illumination ColorWarm White
Operating Temperature-40℃~+100℃

Introduction

AI Translation

The new COB Series Version 9 achieves high color quality (2-step MacAdam ellipse) and enhanced drive capability while retaining the traditional product lineup and package dimensions. In addition, efficiency and reliability have been improved through the selection of premium materials and optimized manufacturing processes. These highly reliable and efficient COB light sources contribute to a circular economy by enabling energy savings and reducing carbon emissions.

Features

AI Translation
  • Mechanical dimensions: 38×38×1.4 (mm)
  • Package structure: Chip-on-board aluminum substrate
  • Reference components: M3 screws, connector
  • Color Rendering Index (Ra): 90 minimum
  • Nominal color temperature: 2700K, 3000K, 3500K (below blackbody locus)
  • Chromaticity range: 2-step ellipse
  • Thermal resistance: 0.10°C/W
  • Maximum drive current: 4140mA
  • RoHS compliant
  • Optimized die layout for improved optical performance
  • Wide lumen flux range and high efficacy
  • Improved lumen density compared to previous generation
  • UL recognized component (E358566)