LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8037SRZ-EP product image
  • AD8037SRZ-EP thumbnail 1
  • AD8037SRZ-EP thumbnail 2
  • AD8037SRZ-EP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8037SRZ-EP

Manufacturer
MPN
AD8037SRZ-EP
LCSC Part #
C652223
Packaging
SOIC-8
Customer #
Key Attributes
70mA 1 7mV 1.5V/ns 15uA 90dB 18.5mA SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetADI AD8037SRZ-EP
RoHS Compliance1 documents available
Alternative Parts1
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 40.3934$ 40.39
30+$ 38.2316$ 1146.95
Standard Packaging98/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Output Current70mA
Number of Channels1
Vos - Input Offset Voltage7mV
Slew Rate1.5V/ns
Input Offset Current(Ios)100nA
Operating Temperature-55℃~+105℃
Ib - Input Bias Current15uA
Common Mode Rejection Ratio(CMRR)90dB
Input Offset Voltage Drift(Vos TC)10uV/℃
Gain Bandwidth Product-
Quiescent Current18.5mA
FeaturesDecompensated stable
Input Voltage Noise Density4.5nV/√Hz@200MHz
Rail to Rail-
Dual Supply3V~6V;-6V~-3V
Single Supply-

Introduction

AI Translation

The AD8037-EP is a wide bandwidth, low distortion clamping amplifier. The AD8037-EP is stable at a gain of two or greater. This device allows the designer to specify a high (ΔVCH) and low (VCL) output clamp voltage. The output signal clamps at these specified levels. Utilizing a unique patent pending CLAMPING™ input clamp architecture, the AD8037-EP offers a 10× improvement in clamp performance compared to traditional output clamping devices. In particular, clamp error is typically 3 mV or less and distortion in the clamp region is minimized. This product can be used as a classical op amp or clamp amplifier. The AD8037-EP, which utilizes a voltage feedback architecture, meets the requirement of many applications which previously depended on current feedback amplifiers. The AD8037-EP exhibits an exceptionally fast and accurate pulse response (16 ns to 0.01%), extremely wide small-signal and large-signal bandwidths and ultralow distortion. The AD8037-EP recovers from 2× clamp overdrive within 1.5 ns. These characteristics position the AD8037-EP ideally for driving as well as buffering flash and high resolution ADCs. In addition to traditional output clamp amplifier applications, the input clamp architecture supports the clamp levels as additional input to the amplifier. As such, in addition to static dc clamp levels, signals with speeds up to 240 MHz can be applied to the clamp pins. The clamp values can be set to any value within the output voltage range provided that VH is greater than VL. Due to these clamp characteristics, the AD8037-EP can be used in nontraditional applications such as a full wave rectifier, a pulse generator, or an amplitude modulator. These novel applications are only examples of some of the diverse applications which can be designed with input clamps.

Features

AI Translation
  • Superb clamping characteristics
    • 3 mV clamp error
    • 1.5 ns overdrive recovery
    • Minimized nonlinear clamping region
    • 240 MHz clamp input bandwidth
    • ±3.9 V clamp input range
  • Wide bandwidth
    • Small signal: 270 MHz
    • Large signal (4 V p-p): 190 MHz
  • Good dc characteristics
    • 2 mV offset
    • 10 μV/°C drift
  • Ultralow distortion, low noise
    • −72 dBc typical at 20 MHz
    • 4.5 nV/√Hz input voltage noise
  • High speed
    • Slew rate 1500 V/μs
    • Settling 10 ns to 0.1%, 16 ns to 0.07%
  • ±3 V to ±5 V supply operation
  • Extended industrial temperature range: -55°C to +105°C
  • Controlled manufacturing baseline
  • One assembly/test site
  • One fabrication site
  • Product change notification
  • Qualification data available on request

Applications

AI Translation
  • ADC buffer
  • IF/RF signal processing
  • High quality imaging
  • Broadcast video systems
  • Video amplifier
  • Full wave rectifier

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AD8037SRZ-EP-R7ADISOIC-80$ 18.7964