Aimtec AMESP320-5S277NZ
| Manufacturer | |
| MPN | AMESP320-5S277NZ |
| LCSC Part # | C6501309 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters (Off-Board) RoHS |
| Datasheet | Aimtec AMESP320-5S277NZ |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Aimtec | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Aimtec |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The AMESP320-NZ is a high-power AC/DC converter that offers greater cost effectiveness due to material normalization and production automation, leading to improved reliability and performance. It offers a commercial input voltage range of 85 - 264VAC and an output voltage range from 5 - 48V. It has great operating temperatures from -30°C to 50°C with full power and features an isolation of 4000VAC for improved reliability and system safety. It also has a high MTBF of 250,000h, output short circuit protection (OSCP), output over - current protection (OCP), output over - voltage protection (OVP) and over - temperature protection (OTP).
Features
- Universal Input: 85 - 264VAC/120 - 373VDC
- Operating Temp: -30°C to +70°C
- PFC > 0.95
- High isolation voltage: Up to 4000VAC
- Low ripple & noise, 200mV(p - p) typ.
- Output short circuit, over - current, over - voltage and over temperature protection
- Regulated Output
- Optional conformal coating
- Active power factor correction
- Surge immunity: 300VAC for 5s
Applications
- Street lighting controls
- Grid power
- Instrumentation
- Industrial controls
- Communication
- Civil applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 59.565 | $ 59.57 |
Standard Packaging5/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Aimtec | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Aimtec |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The AMESP320-NZ is a high-power AC/DC converter that offers greater cost effectiveness due to material normalization and production automation, leading to improved reliability and performance. It offers a commercial input voltage range of 85 - 264VAC and an output voltage range from 5 - 48V. It has great operating temperatures from -30°C to 50°C with full power and features an isolation of 4000VAC for improved reliability and system safety. It also has a high MTBF of 250,000h, output short circuit protection (OSCP), output over - current protection (OCP), output over - voltage protection (OVP) and over - temperature protection (OTP).
Features
- Universal Input: 85 - 264VAC/120 - 373VDC
- Operating Temp: -30°C to +70°C
- PFC > 0.95
- High isolation voltage: Up to 4000VAC
- Low ripple & noise, 200mV(p - p) typ.
- Output short circuit, over - current, over - voltage and over temperature protection
- Regulated Output
- Optional conformal coating
- Active power factor correction
- Surge immunity: 300VAC for 5s
Applications
- Street lighting controls
- Grid power
- Instrumentation
- Industrial controls
- Communication
- Civil applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |