LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD5665BRUZ product image
  • AD5665BRUZ thumbnail 1
  • AD5665BRUZ thumbnail 2
  • AD5665BRUZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD5665BRUZ

Manufacturer
MPN
AD5665BRUZ
LCSC Part #
C649988
Packaging
TSSOP-14
Customer #
Key Attributes
Quad, Bit nanoDACs with On-Chip Reference, I²C Interface
DatasheetADI AD5665BRUZ
RoHS Compliance1 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.2676$ 22.27
Standard Packaging96/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingTSSOP-14
Settling Time7us
Operating Temperature-40℃~+105℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)480nA
FunctionBuilt-in reference source;Integrated buffer;Power-on reset;Power-down mode
Integral non - linearity16LSB
Number of Channels4
Resolution (Bits)16
Interface TypeI2C

Introduction

AI Translation

The AD5625R/AD5645R/AD5665R and AD5625/AD5665 members of the nanoDAC family are low power, quad, 12-/ 14-/16-bit, buffered voltage-out DACs with/without an on-chip reference. All devices operate from a single 2.7 V to 5.5 V supply, are guaranteed monotonic by design, and have an I²C -compatible serial interface. The AD5625R/AD5645R/AD5665R have an on-chip reference. The LFCSP versions of the AD5625R/AD5645R/AD5665R have a 1.25 V or 2.5 V, 10 ppm/°C reference, giving a full-scale output range of 2.5 V or 5 V; the TSSOP versions of the AD5625R/ AD5645R/AD5665R have a 2.5 V,5 ppm/°C reference, giving a full-scale output range of 5 V. The WLCSP has a 1.25 V reference. The on-chip reference is off at power-up, allowing the use of an external reference. The internal reference is enabled via a software write. The AD5625/AD5665 require an external reference voltage to set the output range of the DAC. The device incorporates a power-on reset circuit that ensures that the DAC output powers up to 0 V (POR=GND) or midscale (POR=VDD) and remains there until a valid write occurs. The on-chip precision output amplifier enables rail-to-rail output swing. The AD5625R/AD5645R/AD5665R and AD5625/AD5665 use a 2-wire I²C -compatible serial interface that operates in standard (100 kHz), fast (400 kHz), and high speed (3.4 MHz) modes.

Applications

AI Translation
  • Process control
  • Data acquisition systems
  • Portable battery-powered instruments
  • Digital gain and offset adjustment
  • Programmable voltage and current sources
  • Programmable attenuators

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AD5665RBRUZ-1ADITSSOP-1412$ 36.1404
AD5665RBRUZ-2ADITSSOP-1444$ 35.6914
AD5665BRUZ-REEL7ADITSSOP-140$ 15.8694
AD5665RBRUZ-2REEL7ADITSSOP-140$ 17.4829
AD5665RBRUZ-1REEL7ADITSSOP-140$ 17.4829