Aimtec AM10BRW-4815SZ
| Manufacturer | |
| MPN | AM10BRW-4815SZ |
| LCSC Part # | C6499603 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters (Off-Board) RoHS |
| Datasheet | Aimtec AM10BRW-4815SZ |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | Aimtec | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | Aimtec |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The AM10BW-Z is a series of high performance single & dual output DC-DC converters. These converters are built in a copper package in a DIP16 miniature case and providing 4:1 wide input voltage range, stable output voltage in much smaller than standard DIP24 case. Input voltage ranges are: 9-36VDC & 18-75VDC, output voltages are; 3.3, 5, 12, 15, 24, ±12, ±15 VDC. Featuring new PWM design with no minimum load required & precise 1% output voltage accuracy.
Features
- Wide 4:1 Input Range: 9VDC – 75VDC
- Operating Temp: -40 °C to +100 °C
- Low ripple & noise, up to 60mV(p-p) max
- Efficiency up to 87%
- Adjustable output voltage
- Output short circuit, over load protection
- Regulated Output
Applications
- industrial control
- power electronics
- instrumentation
- medical devices
- rail transportation
- communications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.9996 | $ 24.00 |
Standard Packaging5/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | Aimtec | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | Aimtec |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The AM10BW-Z is a series of high performance single & dual output DC-DC converters. These converters are built in a copper package in a DIP16 miniature case and providing 4:1 wide input voltage range, stable output voltage in much smaller than standard DIP24 case. Input voltage ranges are: 9-36VDC & 18-75VDC, output voltages are; 3.3, 5, 12, 15, 24, ±12, ±15 VDC. Featuring new PWM design with no minimum load required & precise 1% output voltage accuracy.
Features
- Wide 4:1 Input Range: 9VDC – 75VDC
- Operating Temp: -40 °C to +100 °C
- Low ripple & noise, up to 60mV(p-p) max
- Efficiency up to 87%
- Adjustable output voltage
- Output short circuit, over load protection
- Regulated Output
Applications
- industrial control
- power electronics
- instrumentation
- medical devices
- rail transportation
- communications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |