LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
ADI AD5371BBCZ-REEL product image
Imágenes ilustrativas

ADI AD5371BBCZ-REEL

Fabricante
N.º de pieza fab.
AD5371BBCZ-REEL
Nº LCSC
C649669
Emb.
BGA-100
Número de Cliente
Atrib. clave
40-Channel, 14bit Serial Input, Voltage Output DAC AD5371
Hoja de DatosADI AD5371BBCZ-REEL
Piezas alternativas1
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 233.0115$ 233.01
200+$ 90.1726$ 18034.52
500+$ 87.0039$ 43501.95
1,000+$ 85.4388$ 85438.80
Encapsulado Estándar1500/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
FabricanteADI
Emb.BGA-100
Settling Time20us
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~5.5V
Quiescent Current (Iq)-
FunctionProgrammable gain;Power-down mode;Over temperature protection;Soft reset
Integral non - linearity1LSB
Resolution (Bits)14;-
Number of Channels40
Interface TypeSPI

Descripción

Traducción por IA

The AD5371 contains 40 14-bit DACs in a single 80-lead LQFP or 100-ball CSP_BGA. The device provides buffered voltage outputs with a span of 4× the reference voltage. The gain and offset of each DAC can be independently trimmed to remove errors. For even greater flexibility, the device is divided into five groups of eight DACs. Three offset DACs allow the output range of the groups to be adjusted. Group 0 can be adjusted by Offset DAC 0, Group 1 can be adjusted by Offset DAC 1, and Group 2 to Group 4 can be adjusted by Offset DAC 2. The AD5371 offers guaranteed operation over a wide supply range, with VSS from -16.5 V to -4.5 V and VDD from 9 V to 16.5 V. The output amplifier headroom requirement is 1.4 V operating with a load current of 1 mA. The AD5371 has a high speed serial interface that is compatible with SPI, QSPI, MICROWIRE, and DSP interface standards and can handle clock speeds of up to 50 MHz. It also has a 100 MHz low voltage differential signaling (LVDS) serial interface. The DAC registers are updated on reception of new data. All the outputs can be updated simultaneously by taking the LDAC input low. Each channel has a programmable gain and an offset adjust register to allow removal of gain and offset errors. Each DAC output is gained and buffered on chip with respect to an external SIGGNDx input. The DAC outputs can also be switched to SIGGNDx via the CLR pin.

Características

Traducción por IA
  • 40-channel DAC in 80-lead LQFP and 100-ball CSP_BGA
  • Guaranteed monotonic to 14 bits
  • Maximum output voltage span of 4×VREF(20 V)
  • Nominal output voltage span of −4 V to +8 V
  • Multiple, independent output voltage spans available
  • System calibration function allowing user-programmable offset and gain
  • Channel grouping and addressing features
  • Thermal shutdown function
  • DSP/microcontroller-compatible serial interface
  • SPI/LVDS serial interface
  • 2.5 V to 5.5 V digital interface
  • Digital reset (RESET)
  • Clear function to user-defined SIGGNDx
  • Simultaneous update of DAC outputs

Aplicaciones

Traducción por IA
  • Level setting in automatic test equipment (ATE)
  • Variable optical attenuators (VOA)
  • Optical switches
  • Industrial control systems
  • Instrumentation

Piezas alternativas

MPNFabricanteEmpaqueDisponibilidadPrecio unitario
AD5371BBCZADIBGA-1000$ 233.0115