LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD7417ARUZ product image
Images for reference only

ADI AD7417ARUZ

Manufacturer
MPN
AD7417ARUZ
LCSC Part #
C648843
Packaging
TSSOP-16-175mil
Customer #
Key Attributes
TSSOP-16-175mil Analog and Digital Output
DatasheetADI AD7417ARUZ
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5747$ 2.57
10+$ 2.1846$ 21.85
30+$ 1.9395$ 58.19
100+$ 1.6898$ 168.98
500+$ 1.5772$ 788.60
1,000+$ 1.5279$ 1527.90
Standard Packaging96/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerADI
PackagingTSSOP-16-175mil

Introduction

AI Translation

The AD7417 and AD7418 are 10-bit, 4-channel and single-channel ADCs with an on-chip temperature sensor that can operate from a single 2.7V to 5.5V power supply. The devices contain a 15μs successive approximation converter, a 5-channel multiplexer, a temperature sensor, a clock oscillator, a track-and-hold, and a reference (2.5V). The AD7416 is a temperature-monitoring only device in an 8-lead package. The temperature sensor on the parts can be accessed via multiplexer Channel 0. When Channel O is selected and a conversion is initiated, the resulting ADC code at the end of the conversion gives a measurement of the ambient temperature ±1°C at 25°C. On-chip registers can be programmed with high and low temperature limits, and an open-drain overtemperature indicator (OTI) output is provided, which becomes active when a programmed limit is exceeded. A configuration register allows programming of the sense of the OTI output (active high or active low) and its operating mode (comparator or interrupt). A programmable fault queue counter allows the number of out-of-limit measurements that must occur before triggering the OTI output to be set to prevent spurious triggering of the OTI output in noisy environments. An I²C compatible serial interface allows the AD7416/AD7417/AD7418 registers to be written to and read back. The three LSBs of the AD7416/AD7417 serial bus address can be selected, which allows up to eight AD7416/AD7417 devices to be connected to a single bus.

Features

AI Translation
  • 10-bit ADC with 15μs and 30μs conversion times
  • Single and 4 single-ended analog input channels
  • On-chip temperature sensor: -40°C to +125°C
  • On-chip track-and-hold
  • Overtemperature indicator
  • Automatic power-down at the end of a conversion
  • Wide operating supply range: 2.7V to 5.5V
  • I²C-compatible serial interface
  • Selectable serial bus address allows connection of up to 8 AD7416/AD7417 devices to a single bus
  • AD7416 is a superior replacement for LM75

Applications

AI Translation
  • Data acquisition with ambient temperature monitoring
  • Industrial process control
  • Automotive
  • Battery-charging applications
  • Personal computers

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AD7417ARUZ-REELADITSSOP-16-175mil0$ 15.9422