LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cita Technologies BPWX 1-08-00 product image
Images for reference only

Cita Technologies BPWX 1-08-00

Manufacturer
MPN
BPWX 1-08-00
LCSC Part #
C6471111
Packaging
-
Customer #
Key Attributes
AC DC Converters RoHS
DatasheetCita Technologies BPWX 1-08-00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.2772$ 7.28
Standard Packaging20/Full Tube
Better price for more quantity?
$

Introduction

AI Translation

The BPWX is a revolutionary, micro-sized, drop-in switching power supply module. It contains patented technology with unique features that provide solutions for a wide range of applications, including low power wireless and many other intelligent control devices. The patented SMPS topology is totally different from any other: It's Quiet: Switching is synchronized and occurs only 10% of the time, so there is very little EMI / EMC interference with other circuits. This means no extra filtering or shielding is needed, helping to achieve longer transmission range with more reliable data communication in low power wireless applications. It's Powerful: No power de-rating across the full wide temperature range. No current limit design margin needed when selecting a module. Charge large super caps faster than any regular SMPS with twice the power rating. It's Green: High efficiency with ultra low standby power and very little self generated heat make it ideal for intelligent devices such as smart-sensors, smart-meters, smart-lighting, smart-grid, M2M or IoT, and any other control applications.

Features

AI Translation
  • Extended Temperature with NO DE-RATING! (-40 to +85°C)
  • Universal Input (90 - 308 VAC, 50/60Hz)
  • Small Size—0.55in3 [9.0cm3]
  • Low no-load input power <30mW
  • Constant power mode (not current limit)
  • 3000 VAC Isolation
  • EN 55022, Class B; FCC Part 15, Class B
  • Meets UL/CSA and EN Product Safety (ITE)

Applications

AI Translation
  • low power wireless
  • intelligent control devices
  • smart-sensors
  • smart-meters
  • smart-lighting
  • smart-grid
  • M2M
  • IoT
  • control applications