muRata BLF02JD361GNED
| Manufacturer | |
| MPN | BLF02JD361GNED |
| LCSC Part # | C6470729 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | 450mΩ 1 ±40% 360Ω@700MHz 01005 Ferrite Beads and Chips RoHS |
| Datasheet | muRata BLF02JD361GNED |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| DC Resistance(DCR) | 450mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±40% | |
| Current Rating | 250mA | |
| Impedance @ Frequency | 360Ω@700MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| DC Resistance(DCR) | 450mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±40% | |
| Current Rating | 250mA | |
| Impedance @ Frequency | 360Ω@700MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0588 | $ 0.06 |
| 200+ | $ 0.0235 | $ 4.70 |
| 500+ | $ 0.0227 | $ 11.35 |
| 1,000+ | $ 0.0223 | $ 22.30 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| DC Resistance(DCR) | 450mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±40% | |
| Current Rating | 250mA | |
| Impedance @ Frequency | 360Ω@700MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| DC Resistance(DCR) | 450mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±40% | |
| Current Rating | 250mA | |
| Impedance @ Frequency | 360Ω@700MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BLF02RD331GNED | muRata | 01005 | 1,115 | $ 0.1451 | ||
| BLF02RD471GNED | muRata | 01005 | 0 | $ 0.0719 | ||
| BLF02JD471GNED | muRata | 01005 | 0 | $ 0.0755 | ||
| BLM02AX331SN1D | muRata | 01005 | 0 | $ 0.0565 |

