LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Solid State System 75HQ025 product image
Images for reference only

Solid State System 75HQ025

Manufacturer
Solid State SystemAsian Brands
MPN
75HQ025
LCSC Part #
C6468203
Packaging
DO-5
Customer #
Key Attributes
25V 75A DO-5 Single Diodes RoHS
DatasheetSolid State System 75HQ025
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.5894$ 25.59
200+$ 10.21$ 2042.00
500+$ 9.869$ 4934.50
1,000+$ 9.7008$ 9700.80
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerSolid State System
PackagingDO-5
Operating Junction Temperature Range-
Diode Configuration-
Voltage - DC Reverse (Vr) (Max)25V
Voltage - Forward(Vf@If)-
Reverse Leakage Current (Ir)-
Non-Repetitive Peak Forward Surge Current-
Current - Rectified75A

Introduction

AI Translation

The 75HQ Schottky rectifier series is optimized for low reverse leakage at elevated temperatures. Its patented barrier technology enables reliable operation at junction temperatures up to 175°C. Typical applications include switching power supplies, converters, freewheeling diodes, and reverse battery protection.

Features

AI Translation
  • Operable at 175℃ junction temperature
  • Low forward voltage drop
  • High-frequency operation
  • Guard ring for enhanced durability and long-term reliability
  • Hermetic package

Applications

AI Translation

Switching power supplies, converters, freewheeling diodes, reverse battery protection