TDK B84144B0400S121
| Manufacturer | |
| MPN | B84144B0400S121 |
| LCSC Part # | C6467585 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Y) Base Mount Power Line Filter Modules RoHS |
| Datasheet | TDK B84144B0400S121 |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | 440mm | |
| Leakage Current | 31mA | |
| Width | 210mm | |
| Height | 351.5mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 530V;305V | |
| Current Rating | 400A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | 440mm | |
| Leakage Current | 31mA | |
| Width | 210mm |
| Type | Description | |
|---|---|---|
| Height | 351.5mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 530V;305V | |
| Current Rating | 400A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
4-wire filter for converters and power electronics equipment. Power line filter for three-phase systems with neutral conductor, rated voltage 305/530 V AC, rated current 250 A to 600 A. Metal enclosure.
Features
AI Translation
- B84144B*S120 for standard applications
- B84144B*S121 for higher attenuation
- Easy installation
- Space-saving design
- Designed to IEC 60939
- UL and cUL certified
Applications
AI Translation
Power electronics general applications, UPS, wind farms, industrial applications (e.g., textile and packaging machinery)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 305.731 | $ 305.73 |
| 200+ | $ 287.143 | $ 57428.60 |
| 500+ | $ 277.5481 | $ 138774.05 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | 440mm | |
| Leakage Current | 31mA | |
| Width | 210mm | |
| Height | 351.5mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 530V;305V | |
| Current Rating | 400A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | 440mm | |
| Leakage Current | 31mA | |
| Width | 210mm |
| Type | Description | |
|---|---|---|
| Height | 351.5mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 530V;305V | |
| Current Rating | 400A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
4-wire filter for converters and power electronics equipment. Power line filter for three-phase systems with neutral conductor, rated voltage 305/530 V AC, rated current 250 A to 600 A. Metal enclosure.
Features
AI Translation
- B84144B*S120 for standard applications
- B84144B*S121 for higher attenuation
- Easy installation
- Space-saving design
- Designed to IEC 60939
- UL and cUL certified
Applications
AI Translation
Power electronics general applications, UPS, wind farms, industrial applications (e.g., textile and packaging machinery)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B84144B0600S120 | TDK | - | 0 | $ 341.5259 | ||
| B84144B0600S121 | TDK | - | 0 | $ 392.2368 | ||
| FN3280H-400-99-R69 | TE / Schaffner | - | 0 | $ 1017.9026 | ||
| FN3280H-400-99 | TE / Schaffner | - | 0 | $ 1010.9926 |

