VISHAY RWST30250CN4700JN
| Manufacturer | |
| MPN | RWST30250CN4700JN |
| LCSC Part # | C6460931 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 470Ω ±5% 280W |
| Datasheet | VISHAY RWST30250CN4700JN |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 470Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 280W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 470Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 280W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 315.2399 | $ 315.24 |
| 200+ | $ 296.0735 | $ 59214.70 |
| 500+ | $ 286.1795 | $ 143089.75 |
| 1,000+ | $ 281.2909 | $ 281290.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 470Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 280W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 470Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 280W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWST30250A4700JB06 | VISHAY | Through Hole | 0 | $ 225.668 | ||
| RWST30250C4700JB00 | VISHAY | Through Hole | 0 | $ 416.1482 | ||
| RWST30250B4700JB06 | VISHAY | Through Hole | 0 | $ 225.668 | ||
| RWST30250A4700JB00 | VISHAY | Through Hole | 0 | $ 415.1246 | ||
| RWST30250B4700JB00 | VISHAY | Through Hole | 0 | $ 415.1246 | ||
| RWST30250C4700JB04 | VISHAY | Through Hole | 0 | $ 341.6669 | ||
| RWST30250CN4700JB | VISHAY | Through Hole | 0 | $ 290.2987 | ||
| RWST40370C4700JB00 | VISHAY | Through Hole | 0 | $ 368.8208 | ||
| RWST40370CN4700JB | VISHAY | Through Hole | 0 | $ 701.5875 | ||
| RWST40370CN4700JN | VISHAY | Through Hole | 0 | $ 701.5875 | ||
| RWST40370C4700JB02 | VISHAY | Through Hole | 0 | $ 350.7969 | ||
| RWST50373A4700JB01 | VISHAY | Through Hole | 0 | $ 451.2129 | ||
| RWST50373C4700JB01 | VISHAY | Through Hole | 0 | $ 451.2129 | ||
| HS300 470R J | Ohmite | Through Hole | 0 | $ 36.1164 | ||
| EVFT252EP470JE | Ohmite | Through Hole | 0 | $ 130.0526 | ||
| TE300B470RJ | TE Connectivity | Through Hole | 0 | $ 36.4584 | ||
| TE400B470RJ | TE Connectivity | Through Hole | 0 | $ 45.4688 | ||
| TE2500B470RJ | TE Connectivity | Through Hole | 0 | $ 119.5633 |

