VISHAY RWST25168C1200JB00
| Manufacturer | |
| MPN | RWST25168C1200JB00 |
| LCSC Part # | C6460863 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 120Ω ±5% 160W |
| Datasheet | VISHAY RWST25168C1200JB00 |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 120Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 160W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 120Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 160W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 364.7307 | $ 364.73 |
| 200+ | $ 145.5309 | $ 29106.18 |
| 500+ | $ 140.6675 | $ 70333.75 |
| 1,000+ | $ 138.2643 | $ 138264.30 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 120Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 160W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 120Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 160W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWST25168A1200JB00 | VISHAY | Through Hole | 0 | $ 363.8336 | ||
| RWST25168B1200JB00 | VISHAY | Through Hole | 0 | $ 363.8336 | ||
| RWST25168C1200JB04 | VISHAY | Through Hole | 0 | $ 291.4069 | ||
| RWST30250B1200JB00 | VISHAY | Through Hole | 0 | $ 423.0661 | ||
| RWST30250BN1200JN | VISHAY | Through Hole | 0 | $ 320.5467 | ||
| RWST30250C1200JB00 | VISHAY | Through Hole | 0 | $ 423.0661 | ||
| RWST30250A1200JB00 | VISHAY | Through Hole | 0 | $ 423.0661 | ||
| RWST30250C1200JB04 | VISHAY | Through Hole | 0 | $ 349.3831 | ||
| RWST30250B1200JB06 | VISHAY | Through Hole | 0 | $ 229.6322 | ||
| RWST30250A1200JB06 | VISHAY | Through Hole | 0 | $ 229.6322 | ||
| RWST40370C1200JB00 | VISHAY | Through Hole | 0 | $ 368.8208 | ||
| RWST50373A1200JB01 | VISHAY | Through Hole | 0 | $ 451.2129 | ||
| RWST50373C1200JB01 | VISHAY | Through Hole | 0 | $ 451.2129 | ||
| TE750B120RJ | TE Connectivity | Through Hole | 0 | $ 43.4179 | ||
| TE1200B120RJ | TE Connectivity | Through Hole | 0 | $ 72.8673 | ||
| TE2000B120RJ | TE Connectivity | Through Hole | 0 | $ 92.526 | ||
| HS200 120R F | Ohmite | Through Hole | 0 | $ 35.4853 | ||
| HS250 120R F | Ohmite | Through Hole | 0 | $ 27.2725 |

