LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 50KEBS6AFPDVM product image
Images for reference only

TE Connectivity 50KEBS6AFPDVM

Manufacturer
MPN
50KEBS6AFPDVM
LCSC Part #
C6422152
Packaging
-
Customer #
Key Attributes
Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS
DatasheetTE Connectivity 50KEBS6AFPDVM
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 519.5111$ 519.51
200+$ 207.288$ 41457.60
500+$ 200.3621$ 100181.05
1,000+$ 196.9386$ 196938.60
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerTE Connectivity
Packaging-
Length-
Leakage Current5mA
Width-
Height-
Filter TypeThree-Phase (Delta)
Voltage - Input440V
Current Rating50A
Mounting TypeBase Mount

Features

AI Translation
  • Product type characteristics
  • Configuration characteristics
  • Operating voltage 440 VAC
  • Mechanical accessories
  • Operating conditions
  • Operating temperature range -25 ~ 85 °C

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
50KEBS6AFPDHMTE Connectivity-0$ 501.439
50KEBS6AFPDTE Connectivity-0$ 139.9088
60KEBS6AFPDTE Connectivity-0$ 205.2739
60KEBS6AFPDVMTE Connectivity-0$ 234.6137
60KEBS6AFPDHMTE Connectivity-0$ 226.2164
RTHB-5050TDK-0$ 199.223
RTHC-5050TDK-0$ 243.4995
RTHN-5050TDK-0$ 210.2989
RTEN-5050TDK-0$ 63.8014
RTMN-5050TDK-0$ 221.362