LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RP405-30-0-W product image
Images for reference only

Astrodyne TDI RP405-30-0-W

Manufacturer
MPN
RP405-30-0-W
LCSC Part #
C6416980
Packaging
-
Customer #
Key Attributes
Three-Phase (Y) Base Mount Power Line Filter Modules RoHS
DatasheetAstrodyne TDI RP405-30-0-W
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 223.8338$ 223.83
200+$ 210.2251$ 42045.02
500+$ 203.201$ 101600.50
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Length-
Leakage Current-
Width-
Height-
Filter TypeThree-Phase (Y)
Voltage - Input480V;3.5kV
Current Rating30A
Mounting TypeBase Mount

Features

AI Translation
  • Rated currents: 6A, 10A, 20A, 30A, and 40A
  • Single-stage line filter
  • Available in W (wire), S (stud), and C (connector) termination options
  • Compact design
  • Certified to UL1283 / 60929, CSA C22.2, EN 60939
  • Adjustable Y-capacitor values to meet specific requirements

Applications

AI Translation
  • Power conversion systems
  • Processing equipment
  • Alternative energy equipment (EV charging and solar)
  • Industrial machinery

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RP400-30-100-CAstrodyne TDI-0$ 277.9625
RP405-30-100-SAstrodyne TDI-0$ 235.0002
RP400-30-0-WAstrodyne TDI-0$ 228.7489
RP405-30-10-WAstrodyne TDI-0$ 223.8338
RP405-30-1000-SAstrodyne TDI-0$ 234.4842
RP425-30-0-WAstrodyne TDI-0$ 314.8439
RP425-30-2000-SAstrodyne TDI-0$ 329.8555
RP400-30-10-SAstrodyne TDI-0$ 259.8667
RP400-30-2000-CAstrodyne TDI-0$ 277.9625
RP405-30-10-CAstrodyne TDI-0$ 251.6868