KAMAYA RMC1/16K18R2FTP
| Manufacturer | |
| MPN | RMC1/16K18R2FTP |
| LCSC Part # | C6397707 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 18.2Ω ±1% 100mW 0603 |
| Datasheet | KAMAYA RMC1/16K18R2FTP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 18.2Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 18.2Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0072 | $ 0.01 |
| 200+ | $ 0.0029 | $ 0.58 |
| 500+ | $ 0.0028 | $ 1.40 |
| 1,000+ | $ 0.0027 | $ 2.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 18.2Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 18.2Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F18R2TS | FOJAN | 0603 | 4,400 | $0.0021 $0.0022 | ||
| CRCW060318R2FKEA | VISHAY | 0603 | 2,480 | $0.0035 $0.0348 | ||
| ERJ-S03F18R2V | PANASONIC | 0603 | 0 | $ 0.027 | ||
| ERJ3EKF18R2V | PANASONIC | 0603 | 0 | $ 0.0099 | ||
| ERJ-U03F18R2V | PANASONIC | 0603 | 0 | $ 0.0219 | ||
| RCS1608F18R2CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0054 | ||
| RMCF0603FT18R2 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0015 | ||
| RMCF0603FG18R2 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0021 | ||
| CRCW060318R2FKTA | VISHAY | 0603 | 0 | $ 0.0191 | ||
| CRCW060318R2FKEAC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CRCW060318R2FKEBC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CR0603F18R2P05 | EVER OHMS | 0603 | 0 | $ 0.0006 | ||
| RS-03K18R2FT | FH | 0603 | 0 | $ 0.0006 | ||
| RTT0318R2FTP | RALEC | 0603 | 0 | $ 0.0039 | ||
| RMS06FT18R2 | TA-I Tech | 0603 | 0 | $ 0.0025 | ||
| WR06X18R2FTL | Walsin | 0603 | 0 | $ 0.0038 | ||
| RC0603FR-0718R2L | YAGEO | 0603 | 0 | $ 0.0029 | ||
| AF0603FR-0718R2L | YAGEO | 0603 | 0 | $ 0.0226 | ||
| RC0603FR-0718R2P | YAGEO | 0603 | 0 | $ 0.0159 | ||
| AC0603FR-0718R2L | YAGEO | 0603 | 0 | $ 0.0028 |

