Integrated Power Designs 1010994
| Manufacturer | |
| MPN | 1010994 |
| LCSC Part # | C6382389 |
| Packaging | - |
| Customer # | |
| Key Attributes | 100W Single Output AC-DC Power Module |
| Datasheet | Integrated Power Designs 1010994 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Integrated Power Designs | |
| Packaging | - | |
| Features | Overvoltage Protection;Overload protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Integrated Power Designs |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overvoltage Protection;Overload protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact 2.5*×4.5*×1.0* Size
- Universal 85 - 264V Input
- Single High Efficiency Output
- Power Fail Warning
- 0.70°C Operating Temperature
- RoHS Compliant
- IEC 60601 - 1 3rd ed. Medical Cert.
- IEC 62368 - 1 2nd ed. Certification
- IEC 60601 - 1 - 2 4th ed. EMC
- Class B Emissions per EN55011/32
- Optional Single Wire Load Sharing
- Optional Remote Inhibit/Enable
- Optional Chassis/Cover
Applications
AI Translation
- information technology equipment
- industrial equipment
- medical equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Integrated Power Designs | |
| Packaging | - | |
| Features | Overvoltage Protection;Overload protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Integrated Power Designs |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overvoltage Protection;Overload protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact 2.5*×4.5*×1.0* Size
- Universal 85 - 264V Input
- Single High Efficiency Output
- Power Fail Warning
- 0.70°C Operating Temperature
- RoHS Compliant
- IEC 60601 - 1 3rd ed. Medical Cert.
- IEC 62368 - 1 2nd ed. Certification
- IEC 60601 - 1 - 2 4th ed. EMC
- Class B Emissions per EN55011/32
- Optional Single Wire Load Sharing
- Optional Remote Inhibit/Enable
- Optional Chassis/Cover
Applications
AI Translation
- information technology equipment
- industrial equipment
- medical equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

