LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC2584-JYTS product image
Images for reference only

MICROCHIP MIC2584-JYTS

Manufacturer
MPN
MIC2584-JYTS
LCSC Part #
C637649
Packaging
TSSOP-16
Customer #
Key Attributes
TSSOP-16 Hot Swap Controllers RoHS
DatasheetMICROCHIP MIC2584-JYTS
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6274$ 4.63
200+$ 1.792$ 358.40
500+$ 1.7287$ 864.35
1,000+$ 1.6979$ 1697.90
Standard Packaging94/Full Tube
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

The MIC2584 and MIC2585 are dual-channel positive voltage hot swap controllers designed to facilitate the safe insertion of boards into live system backplanes. The MIC2584 and MIC2585 are available in 16-pin and 24-pin TSSOP packages, respectively. Using a few external discrete components and by controlling the gate drives of external NChannel MOSFET devices, the MIC2584/85 provides inrush current limiting and output voltage slew rate control in harsh, critical power supply environments. Additionally, the MIC2585 provides output turn-on sequencing and output tracking during turn-on and turn-off. In combination, the devices’ many features provide a simplified, robust solution for many network applications to meet the power sequencing and protection requirements of multiple-voltage logic systems.

Features

AI Translation
  • 1.0V to 13.2V supply voltage operation Surge voltage protection up to 20V
  • Current regulation limits inrush current regardless of load capacitance
  • Programmable inrush current limiting
  • Electronic circuit breaker
  • Dual-level overcurrent fault sensing eliminates false tripping
  • Fast response to short circuit conditions (<1µs)
  • Two sequenced output mode selections (MIC2585 only)
  • ∆250mV supply tracking mode during turn-on/turn-off (MIC2585 only)
  • Overvoltage and undervoltage output monitoring (Overvoltage for MIC2585 only)
  • Undervoltage lockout protection
  • /FAULT status output
  • Power-On Reset and Power-Good status output (Power-Good for MIC2585 only)

Applications

AI Translation
  • RAID systems
  • Network servers
  • Base stations
  • Network switches
  • Hot-board insertion

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MIC2584-JYTS-TRMICROCHIPAlt. PackagingTSSOP-160$ 6.7543
View and Compare All Alternative Parts.