LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 1617005-2

Manufacturer
MPN
1617005-2
LCSC Part #
C6365061
Packaging
Through Hole
Customer #
Key Attributes
26.5V 10A 2 Form C: 2C (DPDT-CO) Through Hole Power Relays, Over 2 Amps
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerTE Connectivity
PackagingThrough Hole
Operating Temperature-65℃~+125℃
Coil Voltage26.5V
Switching Voltage(Max)115V@AC;28V@DC
Switching Current(Max)10A
Release Time10ms
Operate Time10ms
Contact MaterialAgCdO
Contact Form2 Form C: 2C (DPDT-CO)