LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TOREX XD6216B441MR-Q

Manufacturer
MPN
XD6216B441MR-Q
LCSC Part #
C6362207
Packaging
SOT-25
Customer #
Key Attributes
SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetTOREX XD6216B441MR-Q
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingSOT-25
Output Current-
FeaturesEnable control;Over Current Protection;Thermal shutdown;Short Circuit Protection

Introduction

AI Translation

XD6216 series are positive voltage regulator ICs with 28V of operation voltage. The series consists of a voltage reference, an error amplifier, a current limiter, a thermal shutdown circuit and a phase compensation circuit plus a driver transistor. The output voltage is selectable in 0.1V increments within the range of 1.8V to 12V using laser trimming technologies. The output stabilization capacitor (Cₗ) is also compatible with low ESR ceramic capacitors. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption.

Features

AI Translation
  • Max Output Current: 150mA (Iₗ = Iₒₜ + 3.0V)
  • Low Power Consumption: 5μA
  • Stand-by Current: Less than 0.1μA
  • Dropout Voltage: 190mV@IOUT = 20mA (Vₒᵤₜ = 5.0V)
  • Input Voltage Range: 2.0V ~ 28.0V
  • Output Voltage Range: 1.8V ~ 12.0V (0.1V Step)
  • Fixed Output Accuracy: ±1% (VOUT≧2.0V) ±20mV (VOUT≦1.9V)
  • High Ripple Rejection: 30dB@1kHz
  • Built–in Protection: Current Limit, Thermal Shutdown
  • Ceramic Capacitor Compatible
  • Operating Temperature Range: -40°C - 105°C
  • Package: SOT - 25, SOT - 89 - 5
  • EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Car navigation systems
  • Car audios
  • Car - mounted camera
  • Other automotive accessories