LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP14A0304-E/SN product image
Images for reference only

MICROCHIP MCP14A0304-E/SN

Manufacturer
MPN
MCP14A0304-E/SN
LCSC Part #
C635858
Packaging
SOIC-8
Customer #
Key Attributes
3A Dual MOSFET Driver with Low Threshold Input and Enable
DatasheetMICROCHIP MCP14A0304-E/SN
RoHS Compliance2 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1049$ 3.10
10+$ 2.6614$ 26.61
30+$ 2.3958$ 71.87
100+$ 2.1288$ 212.88
500+$ 2.0051$ 1002.55
1,000+$ 1.9508$ 1950.80
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerMICROCHIP
PackagingSOIC-8
Input Logic Level - Low1.3V
Low Level Delay Time17ns
High Level Delay Time21ns
Quiescent Current620uA
Input Logic Level - High1.6V
Voltage - Supply4.5V~18V
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)3A
Rise Time12ns
Fall Time12ns
FeaturesEnable shutdown;Interleaved conduction protection
Current - Output High(IOH)3A
Load TypeMOSFET

Introduction

AI Translation

The MCP14A0303/4/5 devices are high-speed dual MOSFET drivers that are capable of providing up to 3A of peak current while operating from a single 4.5V to 18V supply. There are three output configurations available: dual inverting (MCP14A0303), dual noninverting (MCP14A0304) and complementary (MCP14A0305). These devices feature low shoot-through current, matched rise and fall times, and short propagation delays, which make them ideal for high switching frequency applications. The MCP14A0303/4/5 family of devices offers enhanced control with enable functionality. The active-high Enable pins can be driven low to drive the corresponding outputs of the MCP14A0303/4/5 low, regardless of the status of the input pins. Integrated pull-up resistors allow the user to leave the Enable pins floating for standard operation. These devices are highly latch-up resistant under any condition within their power and voltage ratings. They can accept up to 500 mA of reverse current being forced back into their outputs without damage or logic upset. All terminals are fully protected against electrostatic discharge (ESD) up to 2 kV (HBM) and 200V (MM).

Features

AI Translation
  • High-Peak Output Current: 3A (typical)
  • Wide Input Supply Voltage Operating Range: - 4.5 to 18V
  • Low Shoot-Through/Cross-Conduction Current in Output Stage
  • High Capacitive Load Drive Capability: - 1800 pF in 12 ns (typical)
  • Short Delay Times: 17 ns (tD1), 21 ns (tD2) (typical)
  • Low Supply Current: 620 μA (typical)
  • Low-Voltage Threshold Input and Enable with Hysteresis
  • Latch-Up Protected: Withstands 500 mA Reverse Current
  • Space-Saving Packages: - 8-Lead MSOP - 8-Lead SOIC - 8-Lead 2×3 TDFN

Applications

AI Translation
  • Switch Mode Power Supplies
  • Pulse Transformer Drive
  • Line Drivers
  • Level Translator
  • Motor and Solenoid Drive

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MCP14A0303T-E/SNMICROCHIPSOIC-870$ 2.2473
TC4424AVOA713-TUDITudiSOP-87,948$ 0.4343
TC4424AVOA713MICROCHIPSOIC-84,481$ 1.0702
MCP14A0305T-E/SNMICROCHIPSOIC-80$ 3.1049
MCP14A0305-E/SNMICROCHIPSOIC-80$ 3.3871