LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR VI-251-CU-F1 product image
Images for reference only

VICOR VI-251-CU-F1

Manufacturer
MPN
VI-251-CU-F1
LCSC Part #
C6347671
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1202.2467$ 1202.25
200+$ 479.7048$ 95940.96
500+$ 463.6753$ 231837.65
1,000+$ 455.7537$ 455753.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerVICOR
Packaging-
Voltage - Supply100V~200V
Number of Outputs1
Output Voltage12V
Output Current(Max)16.67A
Conversion Efficiency90%