LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA404BG-BB product image
Images for reference only

TI OPA404BG-BB

Manufacturer
MPN
OPA404BG-BB
LCSC Part #
C6346552
Packaging
CDIP-14
Customer #
Key Attributes
10mA 4 2mV 35V/us 99dB 17pA 9mA CDIP-14 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI OPA404BG-BB
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 315.4472$ 315.45
200+$ 125.8666$ 25173.32
500+$ 121.6597$ 60829.85
1,000+$ 119.581$ 119581.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingCDIP-14
Output Current10mA
Number of Channels4
Vos - Input Offset Voltage2mV
Slew Rate35V/us
Input Offset Current(Ios)0.5pA
Operating Temperature-25℃~+85℃
Common Mode Rejection Ratio(CMRR)99dB
Ib - Input Bias Current17pA
Input Offset Voltage Drift(Vos TC)3.5uV/℃
Quiescent Current9mA
Gain Bandwidth Product-
FeaturesBuilt-in compensation
Input Voltage Noise Density15nV/√Hz@1kHz
Dual Supply-18V~18V
Rail to Rail-
Single Supply-

Introduction

AI Translation

The OPA404 is a high performance monolithic Difet (dielectrically-isolated FET) quad operational amplifier. It offers an unusual combination of very low bias current together with wide bandwidth and fast slew rate. Noise, bias current, voltage offset, drift, and speed are superior to BIFET amplifiers. Laser-trimming of thin-film resistors gives very low offset and drift—the best available in a quad FET op amp. The OPA404's input cascode design allows high precision input specifications and uncompromised high speed performance. Standard quad op amp pin configuration allows upgrading of existing designs to higher performance levels. The OPA404 is unity-gain stable.

Features

AI Translation
  • WIDE BANDWIDTH: 6.4MHz
  • HIGH SLEW RATE: ±35v/μs
  • LOW OFFSET: ±750μν max
  • LOW BIAS CURRENT: ±4pA max
  • LOW SETTLING: 1.5μs to 0.01%
  • STANDARD QUAD PINOUT

Applications

AI Translation
  • PRECISION INSTRUMENTATION
  • OPTOELECTRONICS
  • SONAR, ULTRASOUND
  • PROFESSIONAL AUDIO EQUIPMENT
  • MEDICAL EQUIPMENT
  • DETECTOR ARRAYS