LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR V24B12T250BG product image
Images for reference only

VICOR V24B12T250BG

Manufacturer
MPN
V24B12T250BG
LCSC Part #
C6345005
Packaging
DIP-9
Customer #
Key Attributes
12V 18V~36V DIP-9 DC DC Converters RoHS
DatasheetVICOR V24B12T250BG
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 960.3158$ 960.32
200+$ 383.1731$ 76634.62
500+$ 370.3686$ 185184.30
1,000+$ 364.0414$ 364041.40
Standard Packaging25/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerVICOR
PackagingDIP-9
Number of Outputs1
Iout20.8A
Output Voltage12V
Height13.5mm
Ripple Noise172mVp-p
Operating Temperature-40℃~+100℃
Isolation Voltage(Vrms)3kV
Voltage - Supply18V~36V
Conversion Efficiency87.4%
Output Power250W
FeaturesEMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection
Length55.88mm
Width57.91mm

Introduction

AI Translation

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

Features

AI Translation
  • DC input range: 18 – 36V
  • Isolated output Operation to 16V at 75% power after start up Input surge withstand: 50V for 100ms
  • DC output: 3.3 – 48V
  • Programmable output: 10 - 110% Regulation: ±0.5% no load to full load Efficiency: Up to 89% Maximum operating temp: 100°C, full load
  • Power density: up to 80W per cubic inch
  • Height above board: 0.43in [10.9mm]
  • Parallelable, with N + M fault tolerance
  • Low-noise ZCS/ZVS architecture
  • RoHS Compliant (with F or G pin option)

Applications

AI Translation
  • Industrial and process control
  • Distributed power
  • Medical
  • ATE
  • Communications