LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC18C601-I/PT product image
Images for reference only

MICROCHIP PIC18C601-I/PT

Manufacturer
MPN
PIC18C601-I/PT
LCSC Part #
C634470
Packaging
TQFP-64(10x10)
Customer #
Key Attributes
PIC 8 Bit 25MHz TQFP-64(10x10) Microcontrollers RoHS
DatasheetMICROCHIP PIC18C601-I/PT
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.9153$ 9.92
200+$ 3.8371$ 767.42
500+$ 3.7028$ 1851.40
1,000+$ 3.6365$ 3636.50
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-64(10x10)
ADC (Bit)10bit
Number of I/O26
Operating Temperature-40℃~+85℃
Program Memory TypeROMless
Voltage - Supply4.2V~5.5V
EEPROM-
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed25MHz
Oscillator TypeExternal

Features

AI Translation
  • C compiler optimized architecture instruction set
  • Linear program memory addressing up to 2 Mbytes
  • Linear data memory addressing to 4 Kbytes
  • Up to 160 ns instruction cycle: DC - 25 MHz clock input; 4 MHz - 6 MHz clock input with PLL active
  • 16-bit wide instructions, 8-bit wide data path
  • Priority levels for interrupts
  • 8×8 Single Cycle Hardware Multiplier
  • High current sink/source 25 mA/25 mA
  • Up to 47 I/O pins with individual direction control
  • Three external interrupt pins
  • Timer0 module: 8-bit/16-bit timer/counter with 8-bit programmable prescaler
  • Timer1 module: 16-bit timer/counter (time-base for CCP)
  • Timer2 module: 8-bit timer/counter with 8-bit period register
  • Timer3 module: 16-bit timer/counter
  • Secondary oscillator clock option - Timer1/Timer3
  • Two Capture/Compare/PWM (CCP) modules CCP pins can be configured as: Capture input: 16-bit, max. resolution 10 ns; Compare is 16-bit, max. resolution 160 ns (TCY); PWM output: PWM resolution is 1 - 10-bit Max. PWM freq. @: 8-bit resolution = 99 kHz 10-bit resolution = 24.4 kHz
  • Master Synchronous Serial Port (MSSP) with two modes of operation: 3-wire SPI (Supports all 4 SPI modes); I²C Master and Slave mode
  • Addressable USART module: Supports Interrupt on Address bit
  • 10-bit Analog-to-Digital Converter module (A/D) with: Fast sampling rate Conversion available during SLEEP DNL = ±1 LSb, |NL = ±1 LSb Up to 12 channels available
  • Programmable Low Voltage Detection (LVD) module - Supports interrupt on Low Voltage Detection
  • Power-on Reset (POR), Power-up Timer (PWRT), and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator
  • On-chip Boot RAM for boot loader application
  • 8-bit or 16-bit external memory interface modes
  • Up to two software programmable chip select signals (CS1 and CS2)
  • One programmable chip I/O select signal (CSIO) for memory mapped I/O expansion
  • Power saving SLEEP mode
  • Different oscillator options, including: 4X Phase Lock Loop (of primary oscillator); Secondary Oscillator (32 kHz) clock input
  • Low power, high speed CMOS technology
  • Fully static design
  • Wide operating voltage range (2.0V to 5.5V)
  • Industrial and Extended temperature ranges
  • Low power consumption