Schneider XCKP2127M12
| Manufacturer | |
| MPN | XCKP2127M12 |
| LCSC Part # | C6337095 |
| Packaging | - |
| Customer # | |
| Key Attributes | Side Rotation, Adjustable Roller Double pole single throw 240V Limit Switches |
| Datasheet | Schneider XCKP2127M12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | Double pole single throw | |
| Voltage Rating (AC) | 240V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ |
| Type | Description | |
|---|---|---|
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | Double pole single throw | |
| Voltage Rating (AC) | 240V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 411.9465 | $ 411.95 |
| 200+ | $ 164.3704 | $ 32874.08 |
| 500+ | $ 158.8766 | $ 79438.30 |
| 1,000+ | $ 156.1624 | $ 156162.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | Double pole single throw | |
| Voltage Rating (AC) | 240V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ |
| Type | Description | |
|---|---|---|
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | Double pole single throw | |
| Voltage Rating (AC) | 240V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

